Part Details for SUCW100515BP by Cosel USA Inc
Results Overview of SUCW100515BP by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SUCW100515BP Information
SUCW100515BP by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SUCW100515BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUCW100515BP-ND
|
DigiKey | DC DC CONVERTER +/-15V 11W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$40.4800 | Buy Now |
DISTI #
436-SUCW100515BP
|
Mouser Electronics | Isolated DC/DC Converters - SMD 10W 15V 0.35A SMD/SMT RoHS: Compliant | 0 |
|
$36.9100 / $38.8600 | Order Now |
DISTI #
70588791
|
RS | Iso DC-DC Converter, Vin 4.5to9 VDC, Vout +/-15VDC, I/O isolation 500V ac Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7000 / $41.7100 | RFQ |
DISTI #
000000000003146917
|
Sager | Isolated DC/DC Converters - SMD 10W 15V 0.35A SMD/SMT Min Qty: 1 | 0 |
|
$34.0100 / $34.5100 | Buy Now |
Part Details for SUCW100515BP
SUCW100515BP CAD Models
SUCW100515BP Part Data Attributes
|
SUCW100515BP
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCW100515BP
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 10.5W, Hybrid, ROHS COMPLIANT, SMD-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ADDITIONAL -15, 30V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G7 | |
Length | 40.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 10.5 W | |
Trim/Adjustable Output | YES | |
Width | 22 mm |
SUCW100515BP Frequently Asked Questions (FAQ)
-
Cosel recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure efficient heat dissipation. A minimum of 2 oz copper thickness is recommended, and the copper area should be at least 1 inch x 1 inch in size.
-
Yes, the SUCW100515BP is designed to withstand vibrations up to 10G peak acceleration, making it suitable for use in industrial and transportation applications. However, it's essential to ensure proper mounting and screw torque to prevent damage.
-
Cosel recommends derating the output capacitance by 20% to ensure reliable operation and to prevent over-stressing the module's components.
-
Yes, it is possible to parallel multiple SUCW100515BP modules to increase power output. However, it's crucial to ensure that the modules are identical, and the output voltages are matched within 1% to prevent uneven current sharing and potential damage.
-
Cosel recommends using a fuse with a rating of 5A to 10A, depending on the specific application and input voltage. The fuse should be able to handle the module's peak inrush current and provide adequate protection against overcurrent conditions.