-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8S208CBT6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM8S208CBT6TRCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4433 In Stock |
|
$2.4658 / $4.4800 | Buy Now |
DISTI #
STM8S208CBT6TR
|
Avnet Americas | Microcontroller 8-Bit Full Peripheral Set 24MHz 128Kbytes 48-Pin LQPF Surface Mount T/R - Tape and Reel (Alt: STM8S208CBT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1574 / $2.2939 | Buy Now |
DISTI #
511-STM8S208CBT6TR
|
Mouser Electronics | 8-bit Microcontrollers - MCU Mainstream Performance line 8-bit MCU 128 Kbytes Flash, 24 MHz CPU, integrated E RoHS: Compliant | 2400 |
|
$2.3500 / $4.4800 | Buy Now |
|
STMicroelectronics | Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM COO: Malaysia RoHS: Compliant Min Qty: 1 | 2400 |
|
$2.5600 / $4.3900 | Buy Now |
DISTI #
STM8S208CBT6TR
|
IBS Electronics | MAINSTREAM PERFORMANCE LINE 8-BIT MCU WITH 128 KBYTES FLASH 24 MHZ CPU INTEGRATED EEPROM Min Qty: 2400 Package Multiple: 1 | 0 |
|
$2.7820 | Buy Now |
DISTI #
STM8S208CBT6TR
|
Avnet Silica | Microcontroller 8Bit Full Peripheral Set 24MHz 128Kbytes 48Pin LQPF Surface Mount TR (Alt: STM8S208CBT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8S208CBT6TR
|
EBV Elektronik | Microcontroller 8Bit Full Peripheral Set 24MHz 128Kbytes 48Pin LQPF Surface Mount TR (Alt: STM8S208CBT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 0 Days | EBV - 2400 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 8BIT 64KB FLASH 48LQFP / STM8 series Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) | 3700 |
|
$4.2296 / $6.3444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8S208CBT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8S208CBT6TR
STMicroelectronics
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | WHEN TEMPERATURE IS GREATER THAN 105 DEGREE CELCIUS, MICROCONTROLLER SPEED WILL BE REDUCED TO 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 35 | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
RAM (words) | 6144 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The internal oscillator can operate up to 16 MHz, but the maximum clock frequency depends on the specific application and the clock configuration. Typically, it is recommended to use a clock frequency up to 12 MHz for most applications.
To configure the WDT, you need to set the WDT clock source, prescaler, and timeout period using the WDT_CR, WDT_PR, and WDT_RLR registers. You can also enable or disable the WDT using the WDT_CR register.
The option bytes are used to store configuration data, such as the boot mode, clock configuration, and WDT settings. They can be programmed using the STMicroelectronics programming tools or through software using the IAP (In-Application Programming) protocol.
To use the UART peripheral, you need to configure the UART clock, baud rate, and data bits using the UART_CR1, UART_CR2, and UART_CR3 registers. You can then use the UART_DR register to transmit and receive data.
The power consumption of the STM8S208CBT6TR varies depending on the operating mode. In active mode, the current consumption is around 2-3 mA/MHz. In low-power mode, the current consumption is around 10-20 uA. In standby mode, the current consumption is around 1-2 uA.