-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V supervisor with battery switchover
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM795TM6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7075
|
Newark | Voltage Supervisor, Soic-8, 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:3.075V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Stmicroelectronics STM795TM6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2647 |
|
$0.9480 / $1.0400 | Buy Now |
DISTI #
497-STM795TM6FCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SO Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6069 In Stock |
|
$1.8566 / $4.4100 | Buy Now |
DISTI #
07AH7075
|
Avnet Americas | Processor Supervisor 3.075V 1V to 5.5V 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 07AH7075) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 1000 Partner Stock |
|
$2.0000 / $2.9400 | Buy Now |
DISTI #
STM795TM6F
|
Avnet Americas | Processor Supervisor 3.075V 1V to 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: STM795TM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3881 / $1.4760 | Buy Now |
DISTI #
511-STM795TM6F
|
Mouser Electronics | Supervisory Circuits 3.075V w/Batt Switch RoHS: Compliant | 698 |
|
$1.8800 / $4.1100 | Buy Now |
DISTI #
V72:2272_06564193
|
Arrow Electronics | Processor Supervisor 3.075V 1 Active Low/Open Drain/Push-Pull 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2246 Container: Cut Strips | Americas - 1895 |
|
$2.0640 / $2.2300 | Buy Now |
DISTI #
V72:2272_18461366
|
Arrow Electronics | Processor Supervisor 3.075V 1 Active Low/Open Drain/Push-Pull 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1848 Container: Cut Strips | Americas - 1209 |
|
$2.0636 / $2.1402 | Buy Now |
DISTI #
V79:2366_25144032
|
Arrow Electronics | Processor Supervisor 3.075V 1 Active Low/Open Drain/Push-Pull 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1939 | Americas - 128 |
|
$1.3663 / $2.0432 | Buy Now |
|
STMicroelectronics | 3 V supervisor with battery switchover RoHS: Compliant Min Qty: 1 | 698 |
|
$2.3800 / $3.8800 | Buy Now |
DISTI #
65133917
|
Verical | Processor Supervisor 3.075V 1 Active Low/Open Drain/Push-Pull 8-Pin SO N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2246 | Americas - 1895 |
|
$2.0640 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM795TM6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM795TM6F
STMicroelectronics
3 V supervisor with battery switchover
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 3.075V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.075V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
The maximum clock frequency for the STM795TM6F is 32 kHz, which is the frequency of the internal oscillator. However, the device can also be clocked externally up to 16 MHz.
To configure the STM795TM6F for low power consumption, you can use the STOP and SLEEP modes, which reduce power consumption by stopping the CPU and peripherals. You can also adjust the clock frequency, disable unused peripherals, and use the voltage regulator to reduce power consumption.
The STM795TM6F has 64 KB of flash memory, which is the maximum amount of flash memory that can be used for program storage.
The STM795TM6F has a built-in watchdog timer that can be enabled and configured using the Independent Watchdog (IWDG) and Window Watchdog (WWDG) peripherals. You can set the timeout period and enable the watchdog timer using the corresponding registers.
The maximum communication speed for the USART peripheral on the STM795TM6F is 4.5 Mbps.