-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F205RET6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T7109
|
Newark | 32 Bit Microcontroller, Advanced Connectivity And Encryption, Arm Cortex-M3, 120 Mhz, 512 Kb Rohs Compliant: Yes |Stmicroelectronics STM32F205RET6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9750 |
|
$10.5600 / $14.6000 | Buy Now |
DISTI #
84AC2889
|
Newark | 16/32-Bits Micros Rohs Compliant: Yes |Stmicroelectronics STM32F205RET6 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 1260 |
|
$10.4500 / $10.7800 | Buy Now |
DISTI #
497-11155-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
367 In Stock |
|
$6.7092 / $11.0500 | Buy Now |
DISTI #
STM32F205RET6
|
Avnet Americas | ARM MCU, STM32 Family STM32F2 Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 512 KB - Trays (Alt: STM32F205RET6) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 1260 |
|
$5.7934 / $6.1555 | Buy Now |
DISTI #
511-STM32F205RET6
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 512kB RoHS: Compliant | 1585 |
|
$6.8800 / $11.0500 | Buy Now |
DISTI #
V36:1790_06561543
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2322 | Americas - 4504 |
|
$5.9010 / $10.9190 | Buy Now |
DISTI #
70391060
|
RS | STM32F205RET6,32bit ARM Cortex M3 Microcontroller,120MHz,512kb Flash,64-Pin LQFP Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8700 / $11.2900 | RFQ |
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator COO: France RoHS: Compliant Min Qty: 1 | 1572 |
|
$6.8300 / $10.8200 | Buy Now |
|
Future Electronics | STM32F Series 512 KB Flash 132 KB RAM ARM Based 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tray | 243Tray |
|
$5.3600 / $5.5900 | Buy Now |
DISTI #
88037854
|
Verical | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2510 | Americas - 25934 |
|
$5.9010 / $10.9190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F205RET6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F205RET6
STMicroelectronics
High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 81 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F205RET6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F205RET6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F205RET7VTR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F205RET6 vs STM32F205RET7VTR |
STM32F205RET6VTR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F205RET6 vs STM32F205RET6VTR |
STM32F205RET6XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,64PIN,PLASTIC | STM32F205RET6 vs STM32F205RET6XXXTR |
STM32F205RET7XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,64PIN,PLASTIC | STM32F205RET6 vs STM32F205RET7XXXTR |
The maximum clock frequency of the STM32F205RET6 is 120 MHz.
The clock settings for the STM32F205RET6 can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). The RCC register is used to select the clock source, while the PWR register is used to control the voltage regulator and power modes.
The BOOT0 and BOOT1 pins on the STM32F205RET6 are used to select the boot mode of the device. BOOT0 is used to select between the internal flash and an external memory, while BOOT1 is used to select between the internal flash and a system memory.
The DMA controller on the STM32F205RET6 can be used to transfer data between peripherals and memory without involving the CPU. The DMA controller is configured using the DMA_SxCR (DMA stream x configuration register) and the DMA_SxNDT (DMA stream x number of data register).
The NVIC on the STM32F205RET6 is used to handle interrupts generated by peripherals. It allows the CPU to prioritize and handle interrupts efficiently, reducing the overhead of interrupt handling.