Part Details for STEVAL-ISA200V1 by STMicroelectronics
Results Overview of STEVAL-ISA200V1 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-ISA200V1 Information
STEVAL-ISA200V1 by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-ISA200V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-17252-ND
|
DigiKey | EVAL BOARD FOR A6984 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
5 In Stock |
|
$26.1100 | Buy Now |
DISTI #
511-STEVAL-ISA200V1
|
Mouser Electronics | Power Management IC Development Tools High efficiency synchronous step-down regulator based on the A6984 RoHS: Compliant | 3 |
|
$24.3200 | Buy Now |
DISTI #
V99:2348_17622167
|
Arrow Electronics | A6984 DC to DC Converter and Switching Regulator Chip 0.9V Output Evaluation Board Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1712 | Americas - 10 |
|
$11.9600 | Buy Now |
|
STMicroelectronics | High efficiency synchronous step-down regulator based on the A6984 RoHS: Compliant Min Qty: 1 | 3 |
|
$23.8300 | Buy Now |
DISTI #
25947827
|
Verical | A6984 DC to DC Converter and Switching Regulator Chip 0.9V Output Evaluation Board Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1712 | Americas - 10 |
|
$11.9600 | Buy Now |
DISTI #
STEVAL-ISA206V1
|
EBV Elektronik | A6984 Synchronous StepDown Regulator Evaluation Board (Alt: STEVAL-ISA206V1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 2 |
|
Buy Now |
Part Details for STEVAL-ISA200V1
STEVAL-ISA200V1 CAD Models
STEVAL-ISA200V1 Part Data Attributes
|
STEVAL-ISA200V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA200V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |