Part Details for STEVAL-ISA117V1 by STMicroelectronics
Results Overview of STEVAL-ISA117V1 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-ISA117V1 Information
STEVAL-ISA117V1 by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-ISA117V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13923-ND
|
DigiKey | EVAL BOARD FOR VIPER16 Min Qty: 1 Lead time: 99 Weeks Container: Box |
5 In Stock |
|
$53.7700 | Buy Now |
DISTI #
STEVAL-ISA117V1
|
Avnet Americas | VIPER16LN Wide Range Isolated Flyback Demonstration Board - Boxed Product (Development Kits) (Alt: STEVAL-ISA117V1) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$52.1569 / $53.2323 | Buy Now |
DISTI #
511-STEVAL-ISA117V1
|
Mouser Electronics | Power Management IC Development Tools Wide range ISO Flyback Demo Board RoHS: Compliant | 2 |
|
$53.7700 | Buy Now |
|
STMicroelectronics | Wide range isolated flyback demonstration board, single output 12 V/4.2 W based on the VIPer16LN RoHS: Compliant Min Qty: 1 | 2 |
|
$52.7000 | Buy Now |
DISTI #
STEVAL-ISA117V1
|
EBV Elektronik | VIPER16LN Wide Range Isolated Flyback Demonstration Board (Alt: STEVAL-ISA117V1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 5 |
|
Buy Now |
Part Details for STEVAL-ISA117V1
STEVAL-ISA117V1 CAD Models
STEVAL-ISA117V1 Part Data Attributes
|
STEVAL-ISA117V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA117V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |