Part Details for STEVAL-IPMNM1S by STMicroelectronics
Results Overview of STEVAL-IPMNM1S by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-IPMNM1S Information
STEVAL-IPMNM1S by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-IPMNM1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC2222
|
Newark | Eval Board, Motor Control, Application Sub Type:Motor Control, Silicon Manufacturer:Stmicroelectronics, Kit Application Type:Power Management, Silicon Core Number:Stipns1M50T-H, Kit Contents:Eval Board Stipns1M50T-H, Product Range:-, rohs Compliant: Yes |Stmicroelectronics STEVAL-IPMNM1S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$85.1500 | Buy Now |
DISTI #
497-18327-ND
|
DigiKey | EVAL BOARD FOR STIPNS1M50T-H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2 In Stock |
|
$79.7900 | Buy Now |
DISTI #
STEVAL-IPMNM1S
|
Avnet Americas | STIPNS1M50T-H 60W Motor Control SLLIMM-nano SMD IPM MOSFET Evaluation Board - Boxed Product (Development Kits) (Alt: STEVAL-IPMNM1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
511-STEVAL-IPMNM1S
|
Mouser Electronics | Power Management IC Development Tools 60 W motor control power board based on STIPNS1M50T-H SLLIMM -nano SMD IPM MOSFET RoHS: Compliant | 0 |
|
$75.6000 | Order Now |
DISTI #
V99:2348_22868793
|
Arrow Electronics | STIPNS1M50T-H Intelligent Power Module Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1831 | Americas - 5 |
|
$37.6600 | Buy Now |
|
STMicroelectronics | 60 W motor control power board based on STIPNS1M50T-H SLLIMM™, -nano SMD IPM MOSFET RoHS: Compliant Min Qty: 1 | 0 |
|
$74.0900 | Buy Now |
DISTI #
31396861
|
Verical | STIPNS1M50T-H Intelligent Power Module Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1831 | Americas - 5 |
|
$37.6600 | Buy Now |
DISTI #
STEVAL-IPMNM1S
|
TME | Dev.kit: evaluation, extension board, Comp: STIPNS1M50T-H, motors Min Qty: 1 | 0 |
|
$91.4000 / $94.3000 | RFQ |
DISTI #
STEVAL-IPMNM1S
|
EBV Elektronik | STIPNS1M50TH 60W Motor Control SLLIMMnano SMD IPM MOSFET Evaluation Board (Alt: STEVAL-IPMNM1S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 3 |
|
Buy Now | |
DISTI #
STEVAL-IPMNM1S
|
EBV Elektronik | STGIPQ3H60TH 300W Motor Control SLLIMMnano IPM Evaluation Board (Alt: STEVAL-IPMNM1S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 2 |
|
Buy Now |
Part Details for STEVAL-IPMNM1S
STEVAL-IPMNM1S CAD Models
STEVAL-IPMNM1S Part Data Attributes
|
STEVAL-IPMNM1S
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-IPMNM1S
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |