Part Details for ST380C06C0 by Vishay Intertechnologies
Results Overview of ST380C06C0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST380C06C0 Information
ST380C06C0 by Vishay Intertechnologies is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for ST380C06C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-ST380C06C0
|
Avnet Americas | - Bulk (Alt: VS-ST380C06C0) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$78.4025 / $83.7339 | Buy Now |
Part Details for ST380C06C0
ST380C06C0 CAD Models
ST380C06C0 Part Data Attributes
|
ST380C06C0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST380C06C0
Vishay Intertechnologies
Silicon Controlled Rectifier, 1900A I(T)RMS, 960A I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-200AB, EPUK-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | EPUK-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JEDEC-95 Code | TO-200AB | |
JESD-30 Code | O-MEDB-N2 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 15000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 960000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1900 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
ST380C06C0 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the ST380C06C0 is a standard SOT-23 package with a minimum pad size of 0.8 mm x 0.8 mm and a maximum pad size of 1.2 mm x 1.2 mm, with a non-solder mask defined (NSMD) pad shape.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and apply a solder flux with a moderate activity level. Avoid using excessive solder or flux, and ensure the component is properly aligned on the PCB.
-
The maximum allowed voltage transient for the ST380C06C0 is 20 V for a duration of less than 100 ns, as specified in the datasheet. Exceeding this limit may cause damage to the device.
-
The ST380C06C0 is rated for operation up to 150°C, but it's recommended to derate the power dissipation according to the temperature derating curve provided in the datasheet. Ensure proper thermal management and consider using a heat sink if necessary.
-
The ST380C06C0 has an internal ESD protection diode, but it's still recommended to follow proper ESD handling procedures during assembly and storage. Use an ESD wrist strap, mat, or workstation, and ensure the PCB is properly grounded.