-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS quad 3-state differential line receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST26C32ABTR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9627
|
Newark | Transceiver, Rs232, 20Mbps, Tssop-16, Ic Type:Rs422/Rs423 Receiver, No. Of Receivers:4Receivers, No. Of Transmitters:-, Communication Mode:-, Data Rate Max:20Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Esd Protection:- Rohs Compliant: Yes |Stmicroelectronics ST26C32ABTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5527 |
|
$0.7570 / $1.4800 | Buy Now |
DISTI #
497-2068-1-ND
|
DigiKey | IC TRANSCEIVER 0/4 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
21333 In Stock |
|
$0.6520 / $1.4800 | Buy Now |
DISTI #
ST26C32ABTR
|
Avnet Americas | Quad Receiver RS-422/RS-423 16-Pin TSSOP T/R - Tape and Reel (Alt: ST26C32ABTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4019 / $0.4273 | Buy Now |
DISTI #
ST26C32ABTR
|
Avnet Americas | Quad Receiver RS-422/RS-423 16-Pin TSSOP T/R - Tape and Reel (Alt: ST26C32ABTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.4220 / $0.4507 | Buy Now |
DISTI #
511-ST26C32AB
|
Mouser Electronics | RS-422 Interface IC Quad Diff Line Rcvr RoHS: Compliant | 51470 |
|
$0.6520 / $1.4800 | Buy Now |
|
STMicroelectronics | CMOS quad 3-state differential line receiver COO: China RoHS: Compliant Min Qty: 1 | 51421 |
|
$0.7700 / $1.4500 | Buy Now |
|
Future Electronics | ST26C32A Series 5 V CMOS Quad 3 State Differential Line Driver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 2500Reel |
|
$0.4200 / $0.4350 | Buy Now |
|
Future Electronics | ST26C32A Series 5 V CMOS Quad 3 State Differential Line Driver - TSSOP-16 Min Qty: 2500 Package Multiple: 2500 |
2500 null |
|
$0.4200 / $0.4350 | Buy Now |
|
Future Electronics | ST26C32A Series 5 V CMOS Quad 3 State Differential Line Driver - TSSOP-16 Min Qty: 2500 Package Multiple: 2500 |
15000 null |
|
$0.2150 / $0.2250 | Buy Now |
DISTI #
ST26C32ABTR
|
IBS Electronics | CMOS QUAD 3-STATE DIFFERENTIAL LINE RECEIVER -40°, C TO 85°, C TSSOP-16L ROHS Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$0.2795 / $0.2990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST26C32ABTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST26C32ABTR
STMicroelectronics
CMOS quad 3-state differential line receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.006 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
The recommended operating voltage range for the ST26C32ABTR is 2.7V to 5.5V.
To ensure reliable data transmission, ensure that the transmitter and receiver are properly configured, and the transmission frequency is within the recommended range. Also, ensure that the transmission line is properly terminated and shielded to minimize electromagnetic interference (EMI).
The maximum data transfer rate of the ST26C32ABTR is 20 Mbps.
The ST26C32ABTR has built-in error detection and correction mechanisms, such as parity and checksum. Implement error handling mechanisms in your application code to detect and correct errors during data transmission.
Yes, the ST26C32ABTR supports multi-master configuration, allowing multiple devices to transmit data on the same bus. However, ensure that each device has a unique address and follows the I2C protocol to avoid bus collisions.