Part Details for ST24C02M1 by STMicroelectronics
Results Overview of ST24C02M1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST24C02M1 Information
ST24C02M1 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for ST24C02M1
ST24C02M1 CAD Models
ST24C02M1 Part Data Attributes
|
ST24C02M1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST24C02M1
STMicroelectronics
256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for ST24C02M1
This table gives cross-reference parts and alternative options found for ST24C02M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST24C02M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST24W02M6 | STMicroelectronics | Check for Price | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | ST24C02M1 vs ST24W02M6 |
NM24C65UFHEM8 | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | ST24C02M1 vs NM24C65UFHEM8 |
S-24CS02AFJ | ABLIC Inc. | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8, SOP-8 | ST24C02M1 vs S-24CS02AFJ |
S-29220ADFJ | Seiko Epson Corporation | Check for Price | EEPROM, 128X16, Serial, CMOS, PDSO8, SOP-8 | ST24C02M1 vs S-29220ADFJ |
TC89101P | Toshiba America Electronic Components | Check for Price | IC 128 X 8 EEPROM 5V, PDIP8, PLASTIC, DIP-8, Programmable ROM | ST24C02M1 vs TC89101P |
BR25H020FVJ-WE2 | ROHM Semiconductor | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8, LEAD FREE, TSSOP-8 | ST24C02M1 vs BR25H020FVJ-WE2 |
24AA64T/SNRVA | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | ST24C02M1 vs 24AA64T/SNRVA |
24LC128-ET/MS | Microchip Technology Inc | Check for Price | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | ST24C02M1 vs 24LC128-ET/MS |
BR24L04F-WME2 | ROHM Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ST24C02M1 vs BR24L04F-WME2 |
AK6510CM | Asahi Kasei Microsystems Corporation | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO8, PLASTIC, SSOP-8 | ST24C02M1 vs AK6510CM |