Part Details for ST10R172LT6 by STMicroelectronics
Results Overview of ST10R172LT6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST10R172LT6 Information
ST10R172LT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ST10R172LT6
ST10R172LT6 CAD Models
ST10R172LT6 Part Data Attributes
|
ST10R172LT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST10R172LT6
STMicroelectronics
16-BIT, 50MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | ST10 | |
Clock Frequency-Max | 100 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 77 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST10R172LT6
This table gives cross-reference parts and alternative options found for ST10R172LT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST10R172LT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST10R272LT6 | STMicroelectronics | Check for Price | 16-BIT, 50MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, TQFP-100 | ST10R172LT6 vs ST10R272LT6 |
ST10R172LT6 Frequently Asked Questions (FAQ)
-
The ST10R172LT6 can operate in a temperature range of -40°C to 125°C, but it's recommended to operate within -40°C to 105°C for optimal performance.
-
The ST10R172LT6 has multiple clock sources, including an internal RC oscillator, an external crystal oscillator, and an external clock source. You can configure the clock source using the Clock Control Register (CCR) and the Clock Security System (CSS). Refer to the datasheet and the STMicroelectronics application notes for more information.
-
The maximum current consumption of the ST10R172LT6 depends on the operating frequency, voltage, and peripherals used. According to the datasheet, the maximum current consumption is around 35mA at 16MHz and 3.3V, but this can vary depending on the specific application.
-
The ST10R172LT6 has multiple low-power modes, including Sleep, Stop, and Standby modes. You can implement these modes using the Power Management Unit (PMU) and the Low-Power Mode Control Register (LPMCR). Refer to the datasheet and the STMicroelectronics application notes for more information.
-
The maximum flash endurance of the ST10R172LT6 is around 10,000 cycles at 25°C, but this can vary depending on the operating conditions and the type of flash memory used.