Part Details for SSCSMNN005PGAA3 by Honeywell Sensing and Control
Results Overview of SSCSMNN005PGAA3 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSCSMNN005PGAA3 Information
SSCSMNN005PGAA3 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SSCSMNN005PGAA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51649639
|
Verical | Board Mount Pressure Sensor 0psi to 5psi Gage Medical 4-Pin SIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1401 | Americas - 5 |
|
$28.2880 / $34.7360 | Buy Now |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Manifold Mount Outer Diameter Seal, 5 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
6 In Stock |
|
$21.7600 / $26.7200 | Buy Now |
Part Details for SSCSMNN005PGAA3
SSCSMNN005PGAA3 CAD Models
SSCSMNN005PGAA3 Part Data Attributes
|
SSCSMNN005PGAA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSMNN005PGAA3
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0.25%, Round, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Height | 15.24 mm | |
Body Length or Diameter | 15.24 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 2.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CIRCULAR | |
Port Type | HOLE | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for SSCSMNN005PGAA3
This table gives cross-reference parts and alternative options found for SSCSMNN005PGAA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCSMNN005PGAA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSCSMNN005PGAA5 | Honeywell Sensing and Control | Check for Price | Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0.25%, Round, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 | SSCSMNN005PGAA3 vs SSCSMNN005PGAA5 |