Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control / Clarostat | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Manifold Mount Outer Diameter Seal, 5 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options | $21.7600 / $26.7200 |
|
View Details |
Honeywell Sensing and Control | Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0.25%, Round, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 | $21.7600 / $34.7360 |
|
View Details |
Honeywell Sensing and Control / MICRO SWITCH | Board Mount Pressure Sensors SIP, Manifold Mount Gage, 3.3V |
|
View Details |