Part Details for SSC12FBA by TE Connectivity
Results Overview of SSC12FBA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSC12FBA Information
SSC12FBA by TE Connectivity is a Time Delay Relay.
Time Delay Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SSC12FBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SSC12FBA-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$320.0900 / $345.6900 | Buy Now |
DISTI #
71993846
|
RS | Relay, Ssc12Fba= On, 2P, 48Vac/48Vd Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$324.7100 / $349.1500 | RFQ |
|
Onlinecomponents.com | Time Delay Relay - DPDT - 0.5 to 15 sec. On Delay - 48VAC/VDC - Knob Adjust - 8 Pin Plug-in |
22 In Stock |
|
$312.2800 / $329.5000 | Buy Now |
DISTI #
65670147
|
Verical | Time Delay Relay 48VDC 48VAC 10A DPDT(50x50x83)mm Plug-In RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$300.1500 / $324.1600 | Buy Now |
DISTI #
60855747
|
Verical | Time Delay Relay 48VDC 48VAC 10A DPDT(50x50x83)mm Plug-In RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2038 | Americas - 9 |
|
$405.9640 / $428.3500 | Buy Now |
DISTI #
SSC12FBA
|
IBS Electronics | TIME DELAY RELAY 48VDC 48VAC 10A DPDT (50MM 50MM 83MM) PLUG-IN Min Qty: 1 Package Multiple: 1 | 22 |
|
$300.1500 / $324.1625 | Buy Now |
|
Master Electronics | Time Delay Relay - DPDT - 0.5 to 15 sec. On Delay - 48VAC/VDC - Knob Adjust - 8 Pin Plug-in |
22 In Stock |
|
$312.2800 / $329.5000 | Buy Now |
Part Details for SSC12FBA
SSC12FBA CAD Models
SSC12FBA Part Data Attributes
|
SSC12FBA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSC12FBA
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 48VDC (COIL), 10A (CONTACT), 28VDC (CONTACT), 0.5-15s, SOCKET MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 15 s | |
Adjustable Time Delay-Min | 0.5 s | |
Body Breadth | 50 mm | |
Body Height | 83 mm | |
Body Length or Diameter | 50 mm | |
Coil Voltage(AC)-Max | 48 V | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 50 X 50 X 83 | |
Reference Standard | CE; CSA; FM | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
SSC12FBA Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type.
-
Yes, the SSC12FBA is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
-
Yes, the SSC12FBA has a IP67 rating, making it suitable for outdoor use and providing protection against dust and water ingress.
-
The maximum operating temperature of the SSC12FBA is 125°C, with a temperature range of -40°C to 125°C.
-
No, the SSC12FBA is not recommended for use with aluminum wires, as it is designed for use with copper wires only.