Filter Your Search
1 - 10 of 50,999 results
|
4-1437477-9
TE Connectivity
|
$12.6035 Buy | No | No | Obsolete | 28 V | 10 A | DPDT | MOMENTARY | INTERVAL-DELAY RELAY | 172800 s | 7200 s | 120 V | 125 V | 10A@28VDC | CE; CSA; FM; UL | -30 °C | 65 °C | DC | SOCKET MOUNT | NO | SNAP-ON | 35 mm | 77 mm | 38 mm | 38mm x 35mm x 77mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||||||
|
RE17RAMU
Schneider Electric
|
$16.2007 Buy | Yes | Active | 24 V | 600 mW | 960 Ω | 8 A | 250 V | 250 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | AC/DC | 360000 s | 100 ms | 133 mA | 25 mA | 240 V | 24 V | 8A@250VAC | Random | 100 MΩ | CSA; CUL; EN; GL; IEC; UL | -20 °C | 60 °C | AC/DC | PANEL MOUNT | 6 | 1 FORM C | IP20; IP40; IP50 | NO | SCREW | 17.5 mm | 72 mm | 90 mm | 90mm x 17.5mm x 72mm | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | Schneider Electric | ||||||||
|
RE17RHMU
Schneider Electric
|
$16.8280 Buy | Yes | Active | ON-DELAY RELAY | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | Schneider Electric | ||||||||||||||||||||||||||||||||||||||||||
|
7PV1513-1AQ30
Siemens
|
$17.6210 Buy | Active | ON-DELAY RELAY | SIEMENS A G | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
RE17LAMW
Schneider Electric
|
$18.2773 Buy | Yes | Active | 700 mA | 250 V | 250 V | 700 mA | 100000000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | AC/DC | 360000 s | 100 ms | 20.4 V | 20.4 V | 264 V | 264 V | 0.7A@250VAC | 0.7A@250VDC | Random | 100 MΩ | CSA; CUL; EN; GL; IEC; UL | -20 °C | 60 °C | AC/DC | DIN RAIL/PANEL MOUNT | 6 | 2 FORM C | IP20; IP40; IP50 | NO | SCREW AND SNAP-ON | 17.5 mm | 72 mm | 90 mm | 90mm x 17.5mm x 72mm | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | 8536.49.00.50 | Schneider Electric | |||||||||
![]() |
BA1R16MV1
Crouzet
|
$19.8514 Buy | Yes | Yes | Active | 240 V | 1.5 W | 16 A | 250 V | 250 V | 300 mA | 30000 Cycle(s) | CHANGE-OVER | MOMENTARY | MULTI-DELAY RELAY | AC/DC | Power(AC) is 2500 Milliwatts | 86400 s | 500 ms | 11 mA | 6 mA | 36 V | 36 V | 264 V | 264 V | 16A@250VAC | 0.3A@250VDC | Random | 500 MΩ | CCC; CE; CEI; CUL; EN; IEC; UL | -20 °C | 60 °C | AC/DC | DIN RAIL/PANEL MOUNT | 6 | 1 FORM C | IP20; IP40 | NO | SNAP-ON/SCREW | 17.5 mm | 71.98 mm | 92.6 mm | 92.8mm X 17.5mm X 71.98mm | CROUZET LTD | compliant | Crouzet | |||||
|
RE17RLMU
Schneider Electric
|
$19.9188 Buy | Yes | Active | MULTI-DELAY RELAY | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | Schneider Electric | ||||||||||||||||||||||||||||||||||||||||||
|
TSB434
Littelfuse Inc
|
$20.7600 Buy | Active | LITTELFUSE INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
RE22R1MYMR
Schneider Electric
|
$21.4804 Buy | Yes | Active | MULTI-DELAY RELAY | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | Schneider Electric | ||||||||||||||||||||||||||||||||||||||||||
|
RE17RCMU
Schneider Electric
|
$21.6915 Buy | Yes | Active | 24 V | 8 A | 250 V | 8 A | 100000 Cycle(s) | CHANGE-OVER | MOMENTARY | OFF-DELAY RELAY | AC/DC | 360000 s | 100 ms | 20.4 V | 20.4 V | 240 V | 26.4 V | 8A@250VAC | Random | 100 MΩ | CSA; CUL; EN; GL; IEC; UL | -20 °C | 60 °C | AC/DC | DIN RAIL/PANEL MOUNT | 6 | 1 FORM C | IP20; IP40; IP50 | NO | SCREW AND SNAP-ON | 17.5 mm | 72 mm | 90 mm | 90mm x 17.5mm x 72mm | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | Schneider Electric |