Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | Magnetic Sensor, Hall Effect, To-92-3; Sensor Case/Package:To-92; No. Of Pins:3Pins; Supply Voltage Min:4.5V; Supply Voltage Max:10.5V; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Product Range:Ss490 Series Rohs Compliant: Yes |Honeywell SS496A1 | $0.7921 / $16.6900 |
|
View Details |
Honeywell Sensing and Control / Clarostat | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, High Accuracy Miniature ratiometric linear Hall-effect sensor IC, 2.5 mV/G at 5 V, Flat TO92 package,straight leads 14,99 mm [0.59 in] long, available in bulk pack of 1000/bag | $3.9000 / $3.9600 |
|
View Details |
Honeywell Sensing and Control / MICRO SWITCH | Board Mount Hall Effect / Magnetic Sensors 10mA 5V/9V 3-Pin | $4.7400 / $5.9000 |
|
View Details |
Honeywell Microelectronics & Precision Sensors | Analog Circuit, 1 Func, PSIP3, 0.160 INCH, 0.118 INCH HEIGHT, PACKAGE-3 |
|
View Details |