Part Details for SS-5H-1.6A-BK by Eaton Corporation
Results Overview of SS-5H-1.6A-BK by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-5H-1.6A-BK Information
SS-5H-1.6A-BK by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SS-5H-1.6A-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-5H-1-6A-BK
|
Avnet Americas | Fuse, PCB Leaded, 1.6 A, 250 VAC, SS-5H, Time Delay, Radial Leaded - Bulk (Alt: SS-5H-1-6A-BK) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2263 / $0.6037 | Buy Now |
DISTI #
504-SS-5H-1.6A-BK
|
Mouser Electronics | Fuses with Leads - Through Hole 250V 1.6A SS-5H RADIAL TD FUSE RoHS: Compliant | 0 |
|
$0.4340 / $1.4100 | Order Now |
Part Details for SS-5H-1.6A-BK
SS-5H-1.6A-BK CAD Models
SS-5H-1.6A-BK Part Data Attributes
|
SS-5H-1.6A-BK
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-5H-1.6A-BK
Eaton Corporation
Electric Fuse, Time Delay Blow, 1.6A, 300VAC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 4.3 mm | |
Body Height | 8.35 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 23 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 300 V | |
Reference Standard | CQC; IEC; KC; PSE; TUV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |