Part Details for SRC-7-01 by Essentra Components
Results Overview of SRC-7-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRC-7-01 Information
SRC-7-01 by Essentra Components is a Time Delay Relay.
Time Delay Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SRC-7-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4637
|
Newark | Cable Clamp, Nylon 6.6, Natural, 25.7Mm, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:25.7Mm Rohs Compliant: Yes |Essentra Components SRC-7-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 / $0.1630 | Buy Now |
DISTI #
SRC-7-01-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1463 | Buy Now |
DISTI #
144-SRC-7-01
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Split,Arrow Mnt,Nat,7/16 in Hld RoHS: Compliant | 0 |
|
$0.1390 / $0.3200 | Order Now |
DISTI #
70905359
|
RS | Cable Clamp, Split, Arrow Mount, Natural, 7/16 in Bundle Dia. Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1710 | RFQ |
|
Onlinecomponents.com | Cable Clamp - Maximum Compatible Cable Diameter - 11.1 mm (0.438 in) - Compatible Hole Diameter - 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.0915 / $0.1313 | Buy Now |
DISTI #
RICSRC-7-01
|
DB Roberts | ClampSplitArrow MntNat7/16 in Hld Clamp Split Arrow Mnt Nat | 0 |
|
RFQ |