Part Details for SR4D4110 by TE Connectivity
Results Overview of SR4D4110 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR4D4110 Information
SR4D4110 by TE Connectivity is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SR4D4110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7715
|
Newark | Power Relay, Dpst-No/Nc, 8A, 250Vac, Tht, Contact Configuration:Dpst-No, Dpst-Nc, Coil Voltage:110Vdc, Contact Current:8A, Product Range:Sr4 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schrack Te Connectivity SR4D4110 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3200 | Buy Now |
DISTI #
PB1301-ND
|
DigiKey | RELAY SAFETY 4PST 8A 110V Min Qty: 250 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.3192 | Buy Now |
DISTI #
9-1415055-1
|
Avnet Americas | Electromechanical Relay DPST-NO/DPST-NC 8A 110VDC 15.125KOhm Through Hole - Rail/Tube (Alt: 9-1415055-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 33 Weeks, 4 Days Container: Tube | 0 |
|
$16.3559 / $19.6812 | Buy Now |
|
Onlinecomponents.com | Power Relay 110VDC 8A DPST-NO/DPST-NC(40mm 13mm 16.5mm) THT RoHS: Compliant | 0 |
|
$17.5800 / $47.9000 | Buy Now |
|
Master Electronics | Power Relay 110VDC 8A DPST-NO/DPST-NC(40mm 13mm 16.5mm) THT RoHS: Compliant | 0 |
|
$17.5800 / $47.9000 | Buy Now |
Part Details for SR4D4110
SR4D4110 CAD Models
SR4D4110 Part Data Attributes
|
SR4D4110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SR4D4110
TE Connectivity
Safety Relay, 4PST, Momentary, 0.007A (Coil), 110VDC (Coil), 800mW (Coil), 8A (Contact), DC Input, Random, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 40 mm | |
Coil Current(AC)-Max | 0.007 A | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 15125 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 39.87mm x 12.95mm x 16mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |
SR4D4110 Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application note AN-104, which can be found on their website. It's essential to follow this layout to ensure proper thermal management and signal integrity.
-
TE Connectivity recommends using a thermal interface material with a thermal conductivity of at least 1 W/m-K. They also provide a list of approved TIMs in their application note AN-104. It's crucial to select a TIM that meets the thermal requirements of the application.
-
The SR4D4110 is rated for operation from -40°C to 125°C. However, the maximum operating temperature range may vary depending on the specific application and environmental conditions. It's essential to consult the datasheet and application notes for specific guidance.
-
To prevent whisker growth and ensure reliable connections, TE Connectivity recommends following their application note AN-104, which provides guidance on PCB design, assembly, and material selection. Additionally, using a hot air solder leveling (HASL) finish or a nickel-palladium-gold (Ni-Pd-Au) finish can help prevent whisker growth.
-
TE Connectivity recommends storing the SR4D4110 in a dry, cool place, away from direct sunlight and moisture. The devices should be handled with care to prevent mechanical damage and electrostatic discharge (ESD). It's essential to follow the guidelines outlined in the datasheet and application notes for proper storage and handling.