Parametric results for: Special Relays

Filter Your Search

1 - 10 of 2,871 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SR6D4024
TE Connectivity
$5.9000 Buy Yes Active 24 V 1.2 W 480 Ω 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 50 mA 50 mA 18 V 2.4 V 24 V 8A@400VAC 100 mΩ 4000 Vrms 1500 Vrms Random CQC; TUV; UL; VDE -25 °C 70 °C AC SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE NO SOLDER/QUICK CONNECT 16.5 mm 16.5 mm 55 mm 55.12mm x 16.51mm x 16mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
LAD7C1
Schneider Electric
$7.4302 Buy Yes Active SCHNEIDER ELECTRIC SA compliant
LAD7C2
Schneider Electric
$7.4845 Buy Obsolete SCHNEIDER ELECTRIC SA unknown
9-1415018-1
TE Connectivity
$8.1439 Buy Yes Active 110 V 1.2 W 10.08 kΩ 8 A 400 V 8 A 6050 Cycle(s) 6PST MOMENTARY SAFETY RELAY DC 11 mA 11 mA 82.5 V 11 V 110 V 8A@400VAC 100 mΩ 4000 Vrms 1500 Vrms Random CQC; CUL; TUV; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 14 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 16.5 mm 16.5 mm 55 mm 55mm x 16.51mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity EAR99
1393258-5
TE Connectivity
$8.4356 Buy Yes Yes Active 12 V 699 mW 206 Ω 6 A 400 V 6 A DPST MOMENTARY POWER/SIGNAL RELAY DC 58 mA 9 V 1.2 V 12 V 6A@400VAC 100 mΩ 4000 Vrms 1500 Vrms Random CCC; CUL; TUV; UL; VDE -25 °C 70 °C AC SILVER NICKEL PANEL MOUNT 6 BOX; TUBE 1 FORM A,B RT3 NO SOLDER/QUICK CONNECT 12.6 mm 25.5 mm 29 mm 29mm x 12.6mm x 25.5mm 0.002999745999491999 inch 20 g TE CONNECTIVITY LTD not_compliant TE Connectivity EAR99
1-1393258-5
TE Connectivity
$9.0190 Buy Yes Active 24 V 700 mW 823 Ω 6 A 400 V 6 A DPDT MOMENTARY SAFETY RELAY DC 29 mA 18 V 2.4 V 24 V 6A@400VAC 4000 Vrms 1500 Vrms Random TUV; UL; VDE -25 °C 70 °C AC SILVER NICKEL PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 12.6 mm 25.5 mm 29 mm 29mm x 12.6mm x 25.5mm 0.0032994665989331978 inch 20 g TE CONNECTIVITY LTD ROHS COMPLIANT not_compliant TE Connectivity
CA3KN22MD
Schneider Electric
$9.3141 Buy Active SCHNEIDER ELECTRIC SA unknown EAR99
1393260-9
TE Connectivity
$10.5814 Buy Yes Active 40 V 1.2 W 1.333 kΩ 8 A 400 V 8 A 6PST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 30 mA 30 V 4 V 40 V 8A@400VAC 100 mΩ 4000 Vrms 1500 Vrms Random CCC; CUL; TUV; UL; VDE -25 °C 70 °C AC SILVER TIN OXIDE PANEL MOUNT 14 BOX; TUBE 4 FORM A, 2 FORM B RT3 NO SOLDER/QUICK CONNECT 16.5 mm 16.5 mm 55 mm 55mm x 16.5mm x 16.5mm 0.002999745999491999 inch 30 g TE CONNECTIVITY LTD compliant TE Connectivity EAR99
2-1415012-1
TE Connectivity
$10.6900 Buy Yes Active 110 V 700 mW 17.285 kΩ 6 A 400 V 6 A DPST MOMENTARY SAFETY RELAY DC 58 mA 82.5 V 11 V 110 V 6A@400VAC 4000 Vrms 1500 Vrms Random TUV; UL; VDE -25 °C 70 °C AC SILVER NICKEL PANEL MOUNT 6 BOX; TUBE 1 FORM A,B RT3 NO SOLDER/QUICK CONNECT 12.6 mm 25.5 mm 29 mm 29mm x 12.6mm x 25.4mm 0.0032994665989331978 inch 20 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
2-1415012-1
TE Connectivity
$10.6900 Buy Yes Active 110 V 700 mW 17.285 kΩ 6 A 400 V 6 A DPST MOMENTARY SAFETY RELAY DC 58 mA 82.5 V 11 V 110 V 6A@400VAC 4000 Vrms 1500 Vrms Random TUV; UL; VDE -25 °C 70 °C AC SILVER NICKEL PANEL MOUNT 6 BOX; TUBE 1 FORM A,B RT3 NO SOLDER/QUICK CONNECT 12.6 mm 25.5 mm 29 mm 29mm x 12.6mm x 25.4mm 0.0032994665989331978 inch 20 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99