Part Details for SR301C334KAR by Kyocera AVX Components
Results Overview of SR301C334KAR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR301C334KAR Information
SR301C334KAR by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR301C334KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6203
|
Newark | Capacitor Ceramic 0.33Uf, 100V, X7R, 10%, Rad, Capacitance:0.33Μf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Range:Skycap Sr Series Rohs Compliant: Yes |Kyocera Avx SR301C334KAR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5990 / $0.6500 | Buy Now |
DISTI #
478-SR301C334KAR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6738 | Buy Now |
DISTI #
SR301C334KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 100 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: SR301C334KAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5750 / $0.6370 | Buy Now |
DISTI #
581-SR301C334KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.33 uF X7R 1 0 % 5.08 mm N 581-SR301C334K RoHS: Compliant | 0 |
|
$0.6520 / $1.7800 | Order Now |
DISTI #
SR301C334KAR
|
Avnet Abacus | Multilayer Ceramic Capacitor 033 uF 100 V 10 X7R Radial Leaded (Alt: SR301C334KAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR301C334KAR
SR301C334KAR CAD Models
SR301C334KAR Part Data Attributes
|
SR301C334KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR301C334KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR301C334KAR
This table gives cross-reference parts and alternative options found for SR301C334KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR301C334KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR301C334KARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | SR301C334KAR vs SR301C334KARTR1 |
SR301C334KAR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for SR301C334KAR is 260°C (500°F) for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, SR301C334KAR is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6, which includes sinusoidal vibration at 10-2000 Hz, 10 G peak acceleration, and 3 hours per axis.
-
SR301C334KAR is rated for operation up to 125°C (257°F). While it can withstand high temperatures, its capacitance and ESR may degrade over time. Consult the datasheet for derating information and consider using a capacitor with a higher temperature rating if necessary.
-
Yes, SR301C334KAR meets the requirements of AEC-Q200, which is a standard for automotive-grade passive components. It is suitable for use in automotive applications, but ensure that it meets the specific requirements of your design.
-
SR301C334KAR is designed to withstand humid environments. It meets the moisture resistance test requirements of IEC 60068-2-78, which includes 56 days of exposure to 90% relative humidity at 40°C (104°F).