-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPX3819M5-L-1-2/TR by MaxLinear Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1872-1-ND
|
DigiKey | IC REG LINEAR 1.2V 500MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
553 In Stock |
|
$0.1805 / $0.4500 | Buy Now |
DISTI #
SPX3819M5-L-1-2/TR
|
Avnet Americas | 500MA LOW0NOISE LDO VOLTAGE REGULATOR - Tape and Reel (Alt: SPX3819M5-L-1-2/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
701-SPX3819M5-L-12TR
|
Mouser Electronics | LDO Voltage Regulators 500mA LOW NOISE LDO RoHS: Compliant | 5804 |
|
$0.1770 / $0.4500 | Buy Now |
DISTI #
SPX3819M5-L-1-2/TR
|
IBS Electronics | LDO REGULATOR POS 1.2V 0.5A 5-PIN SOT-23 T/R Min Qty: 6000 Package Multiple: 1 | 0 |
|
$0.2145 / $0.2236 | Buy Now |
|
LCSC | 500mA 70dB Fixed 1.2V Positive electrode 16V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 3970 |
|
$0.1071 / $0.2051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPX3819M5-L-1-2/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SPX3819M5-L-1-2/TR
MaxLinear Inc
Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SPX3819M5-L-1-2/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX3819M5-L-1-2/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPX3819M5-L-1-2/TR | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | SPX3819M5-L-1-2/TR vs SPX3819M5-L-1-2/TR |
SPX3819M5-L-1.2/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | SPX3819M5-L-1-2/TR vs SPX3819M5-L-1.2/TR |
SPX3819M5-L-1.2 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | SPX3819M5-L-1-2/TR vs SPX3819M5-L-1.2 |
SPX3819M5-L-1.2 | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | SPX3819M5-L-1-2/TR vs SPX3819M5-L-1.2 |
SPX3819M5-L-1-2 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | SPX3819M5-L-1-2/TR vs SPX3819M5-L-1-2 |
SPX3819M5-L-1-2 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | SPX3819M5-L-1-2/TR vs SPX3819M5-L-1-2 |
The recommended PCB layout involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device near the power supply. Thermal management involves using a heat sink or thermal pad to keep the junction temperature below 125°C.
Optimize power supply decoupling by using a combination of ceramic and electrolytic capacitors, placing them close to the device, and using a low-ESR capacitor for the analog supply. Follow the recommended decoupling scheme in the datasheet.
The recommended clocking scheme involves using a single clock source for the device, with a clock frequency of 25 MHz or 50 MHz. Ensure the clock signal is clean and has minimal jitter.
Troubleshoot by checking the PCB layout, power supply decoupling, and clocking scheme. Verify that the device is operated within the recommended operating conditions. Use an oscilloscope to measure the output and identify any signs of oscillation or instability.
The recommended ESD protection involves using a TVS (Transient Voltage Suppressor) diode or a dedicated ESD protection IC. Ensure the ESD protection device is rated for the maximum voltage and current of the device.