Part Details for SP3232EBEA-L by Exar Corporation
Results Overview of SP3232EBEA-L by Exar Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP3232EBEA-L Information
SP3232EBEA-L by Exar Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SP3232EBEA-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 342 |
|
RFQ | ||
|
Vyrian | Interface ICs | 864 |
|
RFQ | |
|
Win Source Electronics | Dual Transmitter/Receiver RS-232 16-Pin SSOP / IC TXRX RS232 ESD TRUE 16SSOP | 69807 |
|
$0.6733 / $0.8695 | Buy Now |
Part Details for SP3232EBEA-L
SP3232EBEA-L CAD Models
SP3232EBEA-L Part Data Attributes
|
SP3232EBEA-L
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP3232EBEA-L
Exar Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AC, SSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, MO-153AC, SSOP-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | EXAR | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SP3232EBEA-L
This table gives cross-reference parts and alternative options found for SP3232EBEA-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3232EBEA-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP3232EBEA-L/TR | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AC, SSOP-16 | SP3232EBEA-L vs SP3232EBEA-L/TR |
SP3232EBEA/TR | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, MO-153AC, SSOP-16 | SP3232EBEA-L vs SP3232EBEA/TR |
SP3232EBEA-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AC, SSOP-16 | SP3232EBEA-L vs SP3232EBEA-L/TR |
SP3232EBEA-L Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the SP3232EBEA-L involves keeping the device away from high-frequency noise sources, using a solid ground plane, and placing the capacitors as close to the device as possible. A 4-layer PCB with a solid ground plane is recommended.
-
To ensure reliable data transmission with the SP3232EBEA-L, use a reliable clock source, ensure proper termination, and use a balanced transmission line. Also, ensure that the transmitter and receiver are properly synchronized.
-
The SP3232EBEA-L has a maximum junction temperature of 150°C. Ensure good airflow, use a heat sink if necessary, and avoid blocking the airflow around the device to prevent overheating.
-
To troubleshoot issues with the SP3232EBEA-L, check the power supply, clock signal, and transmission line for any issues. Use an oscilloscope to check the signal integrity and ensure that the device is properly configured.
-
The SP3232EBEA-L has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and handling. Use an ESD wrist strap or mat, and ensure that the device is properly grounded.