-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Low-Power Differential Line Driver 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75LBC174DW by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75LBC174DW-ND
|
DigiKey | IC TRANSCEIVER 4/0 20SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
675 In Stock |
|
$4.0600 | Buy Now |
DISTI #
296-6869-5-ND
|
DigiKey | IC TRANSCEIVER 4/0 20SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
30 In Stock |
|
$4.9868 / $6.9900 | Buy Now |
DISTI #
V99:2348_07361314
|
Arrow Electronics | Quad Transmitter RS-485 20-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2236 | Americas - 92 |
|
$3.7120 / $4.1390 | Buy Now |
DISTI #
86037984
|
Verical | Quad Transmitter RS-485 20-Pin SOIC Tube RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 0401 | Americas - 400 |
|
$3.9000 / $4.8750 | Buy Now |
DISTI #
86038862
|
Verical | Quad Transmitter RS-485 20-Pin SOIC Tube RoHS: Compliant Min Qty: 77 Package Multiple: 1 | Americas - 275 |
|
$3.9000 / $4.8750 | Buy Now |
|
Bristol Electronics | 341 |
|
RFQ | ||
|
Quest Components | QUAD LINE DRIVER, PDSO20 | 37 |
|
$4.1400 / $8.2800 | Buy Now |
|
Rochester Electronics | SN75LBC174 Quadruple Low-Power Differential Line Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 675 |
|
$3.1200 / $3.9000 | Buy Now |
DISTI #
SN75LBC174DW
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 132 |
|
$4.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LBC174DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LBC174DW
Texas Instruments
Quadruple Low-Power Differential Line Driver 20-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.000059999999999999995 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN75LBC174DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LBC174DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75LBC174DWR | Texas Instruments | $2.5236 | Quadruple Low-Power Differential Line Driver 20-SOIC 0 to 70 | SN75LBC174DW vs SN75LBC174DWR |
The SN75LBC174DW can support data rates up to 400 Mbps.
Yes, the SN75LBC174DW is compatible with other LVDS standards, including TIA/EIA-644 and IEEE 1596.3.
The power consumption of the SN75LBC174DW is typically around 150 mW, but can vary depending on the operating conditions.
Yes, the SN75LBC174DW is rated for operation up to 125°C, making it suitable for high-temperature applications.
No, the SN75LBC174DW is not radiation-hardened. It is not designed for use in radiation-intensive environments.