Part Details for SN75146D by Texas Instruments
Results Overview of SN75146D by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75146D Information
SN75146D by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75146D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Receiver, 1 Func, 2 Rcvr, BIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 105 |
|
$1.1000 / $1.3800 | Buy Now |
Part Details for SN75146D
SN75146D CAD Models
SN75146D Part Data Attributes
|
SN75146D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75146D
Texas Instruments
LINE RECEIVER, PDSO8, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-E; V.28; EIA-422-B; EIA-423-B; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN75146D
This table gives cross-reference parts and alternative options found for SN75146D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75146D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75146D-00 | Texas Instruments | Check for Price | LINE RECEIVER, PDSO8 | SN75146D vs SN75146D-00 |
SN75146D Frequently Asked Questions (FAQ)
-
The SN75146D can support data rates up to 10 Mbps, making it suitable for high-speed applications such as industrial control systems and medical devices.
-
The SN75146D has a high common-mode rejection ratio (CMRR) of 80 dB, which helps to reject common-mode noise and EMI. Additionally, it has a built-in electromagnetic interference (EMI) filter to further reduce the effects of EMI.
-
The maximum cable length that can be used with the SN75146D depends on the data rate and the type of cable used. As a general rule, the maximum cable length is approximately 100 meters at 10 Mbps, but this can be extended to several hundred meters at lower data rates.
-
Yes, the SN75146D can be used in half-duplex mode by connecting the transmitter output to the receiver input through a directional coupler or a switch. This allows the device to transmit and receive data on the same wire, but not simultaneously.
-
The power consumption of the SN75146D depends on the operating mode and the supply voltage. Typically, the device consumes around 20 mA of current from a 5V supply voltage, but this can increase to around 50 mA at higher data rates or with heavier loads.