-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal bus transceivers and registers 24-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS652DW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS652DW-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13212 In Stock |
|
$6.2600 | Buy Now |
DISTI #
296-34023-5-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
121 In Stock |
|
$6.2901 / $10.3800 | Buy Now |
DISTI #
595-SN74LS652DW
|
Mouser Electronics | Bus Transceivers Octal Bus Transcvrs & Reg RoHS: Compliant | 152 |
|
$6.0900 / $10.3800 | Buy Now |
DISTI #
86285885
|
Verical | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0001 | Americas - 13061 |
|
$6.0250 / $7.5250 | Buy Now |
DISTI #
86285736
|
Verical | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1401 | Americas - 100 |
|
$6.0250 / $7.5250 | Buy Now |
DISTI #
87073873
|
Verical | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1001 | Americas - 50 |
|
$6.0250 / $7.5250 | Buy Now |
|
Quest Components | 145 |
|
$8.2500 / $15.0000 | Buy Now | |
|
Quest Components | 5 |
|
$9.9447 / $13.5609 | Buy Now | |
|
Rochester Electronics | SN74LS652 Octal bus transceivers and registers RoHS: Compliant Status: Active Min Qty: 1 | 13212 |
|
$4.8200 / $6.0200 | Buy Now |
DISTI #
SN74LS652DW
|
TME | IC: digital, bus transceiver,register, Ch: 8, SMD, SO24, 74LS Min Qty: 1 | 0 |
|
$6.8100 / $11.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS652DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS652DW
Texas Instruments
Octal bus transceivers and registers 24-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 180 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74LS652DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS652DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS652DWE4 | Texas Instruments | Check for Price | LS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | SN74LS652DW vs SN74LS652DWE4 |
SN74LS652DW1 | Texas Instruments | Check for Price | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,SOP,24PIN,PLASTIC | SN74LS652DW vs SN74LS652DW1 |
SN74LS652DWR | Rochester Electronics LLC | Check for Price | LS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | SN74LS652DW vs SN74LS652DWR |
SN74LS652DW3 | Texas Instruments | Check for Price | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,SOP,24PIN,PLASTIC | SN74LS652DW vs SN74LS652DW3 |
SN74LS652DW | Rochester Electronics LLC | Check for Price | LS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | SN74LS652DW vs SN74LS652DW |
The maximum operating frequency of the SN74LS652DW is 35 MHz, but it can vary depending on the system design and capacitive loading.
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range (-40°C to 85°C).
The recommended power-on sequence for the SN74LS652DW is to apply power to the VCC pin before applying any input signals, and to ensure that the input signals are stable before enabling the clock signal.
To handle bus contention when using the SN74LS652DW in a multi-master bus system, it is recommended to use a bus arbiter or a bus controller to manage access to the bus, and to ensure that only one master device is driving the bus at a time.
The maximum capacitive load that the SN74LS652DW can drive is 100 pF, but it can vary depending on the system design and the frequency of operation.