-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad LVDS driver with flow-through pinout 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDS047PW by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-6910-5-ND
|
DigiKey | IC TRANSCEIVER 4/0 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
820 In Stock |
|
$2.4449 / $4.4500 | Buy Now |
DISTI #
595-SN65LVDS047PW
|
Mouser Electronics | LVDS Interface IC Quad LVDS Driver A 595-SN65LVDS047PWR RoHS: Compliant | 20281 |
|
$2.4400 / $4.4500 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$3.3600 | Buy Now |
|
Quest Components | IC,LINE DRIVER,4 DRIVER,CMOS,TSSOP,16PIN,PLASTIC | 48 |
|
$8.8615 / $14.3700 | Buy Now |
|
Quest Components | IC,LINE DRIVER,4 DRIVER,CMOS,TSSOP,16PIN,PLASTIC | 4 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | IC,LINE DRIVER,4 DRIVER,CMOS,TSSOP,16PIN,PLASTIC | 2 |
|
$3.7500 | Buy Now |
DISTI #
SN65LVDS047PW
|
TME | IC: interface, line interface,line driver, 400Mbps, 3÷3.6VDC Min Qty: 1 | 0 |
|
$2.8900 / $4.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS047PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS047PW
Texas Instruments
Quad LVDS driver with flow-through pinout 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.8 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS047PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS047PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FIN1047MTCX | onsemi | $1.2455 | 3.3V LVDS 4-Bit Flow-Through High Speed Differential Driver, TSSOP-16, 2500-REEL | SN65LVDS047PW vs FIN1047MTCX |
DS90LV047ATMTCX/NOPB | Texas Instruments | $1.5872 | 400-Mbps LVDS quad high-speed differential driver 16-TSSOP -40 to 85 | SN65LVDS047PW vs DS90LV047ATMTCX/NOPB |
SN65LVDS047PWG4 | Texas Instruments | Check for Price | Quad LVDS driver with flow-through pinout 16-TSSOP -40 to 85 | SN65LVDS047PW vs SN65LVDS047PWG4 |
DS90LV047ATMTCX | Texas Instruments | Check for Price | 3V LVDS Quad CMOS Differential Line Driver 16-TSSOP -40 to 85 | SN65LVDS047PW vs DS90LV047ATMTCX |
DS90LV047ATMTC/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16, Line Driver or Receiver | SN65LVDS047PW vs DS90LV047ATMTC/NOPB |
FIN1047MTC_NL | Fairchild Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, PDSO16, 4.40 MM, MO-153, TSSOP-16 | SN65LVDS047PW vs FIN1047MTC_NL |
SN65LVDS047PWRG4 | Texas Instruments | Check for Price | Quad LVDS driver with flow-through pinout 16-TSSOP -40 to 85 | SN65LVDS047PW vs SN65LVDS047PWRG4 |
DS90LV047ATMTCX/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16, Line Driver or Receiver | SN65LVDS047PW vs DS90LV047ATMTCX/NOPB |
The maximum cable length supported by the SN65LVDS047PW is approximately 10 meters (33 feet) at a data rate of 1.5 Gbps. However, this can vary depending on the specific application and cable characteristics.
The SN65LVDS047PW requires a 100-ohm differential termination resistor at the receiver end to ensure proper signal integrity. The termination resistor should be placed as close to the receiver as possible.
The power consumption of the SN65LVDS047PW is approximately 135 mW at a supply voltage of 3.3 V and a data rate of 1.5 Gbps. However, this can vary depending on the specific application and operating conditions.
Yes, the SN65LVDS047PW is designed for high-speed data transmission over long distances. It supports data rates up to 1.5 Gbps and is suitable for applications such as video transmission, high-speed data acquisition, and industrial control systems.
To ensure EMC with the SN65LVDS047PW, follow proper PCB design and layout guidelines, use shielding and grounding techniques, and ensure that the device is properly decoupled from the power supply. Additionally, follow the guidelines outlined in the Texas Instruments application note 'EMC Design Considerations for LVDS Interfaces'.