-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMS12GE4 by SOURIAU-SUNBANK is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1675
|
Newark | Rectangular Power Connector, Qikmate Sms Series, Through Hole, Plug, 12, 5.08 Mm, Pin Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS12GE4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$14.0300 / $24.5900 | Buy Now |
DISTI #
649-SMS12GE4
|
Mouser Electronics | Headers & Wire Housings 12P Pin Strt Boardmt SOLDER ST THRU-HOLE RoHS: Compliant | 175 |
|
$12.3500 / $17.6900 | Buy Now |
DISTI #
70254238
|
RS | Headers, 12P Pin Strt Boardmt SOLDER ST THRU-HOLE Min Qty: 1 Package Multiple: 1 Container: Bulk | 95 |
|
$13.7600 / $17.8700 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SOISMS12GE4
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMS12GE4
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS12GE4
SOURIAU-SUNBANK
Combination Line Connector, 12 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Souriau | |
Additional Feature | POALRIZED; IP40 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 15 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for SMS12GE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS12GE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMS12GE4 | Esterline Technologies Corporation | Check for Price | Combination Line Connector, 12 Contact(s), Male, Solder Terminal, | SMS12GE4 vs SMS12GE4 |