Part Details for SML-H12M8TT86C by ROHM Semiconductor
Results Overview of SML-H12M8TT86C by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-H12M8TT86C Information
SML-H12M8TT86C by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-H12M8TT86C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1618
|
Newark | Led, Yellow Green, 25Mcd, 572Nm, Led Color:Yellow Green, Led Mounting:Smd, Led Case Size:0805 [2012 Metric], Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:572Nm, Luminous Intensity:25Mcd, Viewing Angle:- Rohs Compliant: Yes |Rohm SML-H12M8TT86C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2103 |
|
$0.0980 / $0.3900 | Buy Now |
DISTI #
846-SML-H12M8TT86CCT-ND
|
DigiKey | LED YELLOW/GREEN CLEAR 2012 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3370 In Stock |
|
$0.0729 / $0.2900 | Buy Now |
DISTI #
47AC1618
|
Avnet Americas | LED Chip Yellow Green 572nm 2-Pin 0805 T/R - Product that comes on tape, but is not reeled (Alt: 47AC1618) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 70 Partner Stock |
|
$0.1900 / $0.4190 | Buy Now |
DISTI #
755-SML-H12M8TT86C
|
Mouser Electronics | Single Color LEDs Yel-Grn 572nm 25mcd 2.2V, 20mA, 0603 AECQ-101 RoHS: Compliant | 2106 |
|
$0.0770 / $0.2900 | Buy Now |
DISTI #
87660611
|
Verical | LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 564 Package Multiple: 1 Date Code: 2402 | Americas - 2105 |
|
$0.1040 / $0.1920 | Buy Now |
DISTI #
87761673
|
Verical | LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 275 Package Multiple: 1 Date Code: 2401 | Americas - 275 |
|
$0.2853 | Buy Now |
DISTI #
SML-H12M8TT86C
|
TTI | Single Color LEDs Yel-Grn 572nm 25mcd 2.2V, 20mA, 0603 AECQ-101 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0530 / $0.0630 | Buy Now |
DISTI #
SML-H12M8TT86C
|
IBS Electronics | LED UNI-COLOR GREEN AUTOMOTIVE 2-PIN CHIP 0805(2012METRIC) T/R Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0818 / $0.0850 | Buy Now |
|
LCSC | 20mA 25mcd 572nm Yellow-green 2.2V 0805 LED Indication - Discrete ROHS | 13 |
|
$0.2113 / $0.3983 | Buy Now |
Part Details for SML-H12M8TT86C
SML-H12M8TT86C CAD Models
SML-H12M8TT86C Part Data Attributes
|
SML-H12M8TT86C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-H12M8TT86C
ROHM Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Optoelectronic Device Type | SINGLE COLOR LED |
SML-H12M8TT86C Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SML-H12M8TT86C is -40°C to 100°C.
-
Yes, SML-H12M8TT86C is designed to operate in humid environments, but it's recommended to follow proper handling and storage procedures to prevent moisture-related issues.
-
The maximum soldering temperature for SML-H12M8TT86C is 260°C for 10 seconds.
-
Yes, SML-H12M8TT86C is compatible with lead-free soldering processes.
-
The recommended reflow profile for SML-H12M8TT86C is a peak temperature of 240°C to 250°C, with a ramp-up rate of 3°C/s to 5°C/s, and a cooling rate of 6°C/s to 4°C/s.