Part Details for SML-010MTT86P by ROHM Semiconductor
Results Overview of SML-010MTT86P by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-010MTT86P Information
SML-010MTT86P by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SML-010MTT86P
SML-010MTT86P CAD Models
SML-010MTT86P Part Data Attributes
|
SML-010MTT86P
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-010MTT86P
ROHM Semiconductor
Single Color LED, Green, Transparent Clear, 2.3mm, 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | TRANSPARENT CLEAR | |
Luminous Intensity-Nom | 33.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Peak Wavelength | 570 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.95 mm |
SML-010MTT86P Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SML-010MTT86P is -30°C to 150°C, as per ROHM Semiconductor's guidelines.
-
Yes, the SML-010MTT86P is designed to operate in humid environments, but it's essential to follow proper handling and storage procedures to prevent moisture-related issues.
-
The maximum allowable voltage for the SML-010MTT86P is 3.6V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
To prevent ESD damage, handle the SML-010MTT86P with an anti-static wrist strap, mat, or other ESD protection devices. Avoid touching the device's pins or components with bare hands.
-
The typical operating current for the SML-010MTT86P is around 20mA, but this value may vary depending on the specific application and operating conditions.