Part Details for SMCJ90 by Surge Components Inc
Results Overview of SMCJ90 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ90 Information
SMCJ90 by Surge Components Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMCJ90
SMCJ90 CAD Models
SMCJ90 Part Data Attributes
|
SMCJ90
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ90
Surge Components Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 122.1 V | |
Breakdown Voltage-Min | 99.9 V | |
Breakdown Voltage-Nom | 111 V | |
Clamping Voltage-Max | 160 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ90
This table gives cross-reference parts and alternative options found for SMCJ90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ90 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | SMCJ90 | SMCJ90 vs SMCJ90 |
SMCJ90 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional | SMCJ90 vs SMCJ90 |
SMCJ90 | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional | SMCJ90 vs SMCJ90 |
SMCJ90 | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional | SMCJ90 vs SMCJ90 |
SMCJ90 | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional | SMCJ90 vs SMCJ90 |
SMCJ90 | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 90V V(RWM), Bidirectional | SMCJ90 vs SMCJ90 |
SMCJ90 | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional | SMCJ90 vs SMCJ90 |