Part Details for SMBJ440A by Concord Semiconductor Corp
Results Overview of SMBJ440A by Concord Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ440A Information
SMBJ440A by Concord Semiconductor Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ440A
SMBJ440A CAD Models
SMBJ440A Part Data Attributes
|
SMBJ440A
Concord Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SMBJ440A
Concord Semiconductor Corp
Trans Voltage Suppressor Diode, 440V V(RWM), Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONCORD SEMICONDUCTOR CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 517.5 V | |
Clamping Voltage-Max | 713 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 440 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ440A
This table gives cross-reference parts and alternative options found for SMBJ440A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ440A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ440A | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMBJ440A vs SMBJ440A |
SMBJ440A | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 489V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 440V; VBR Min (V): 489V; VBR Max (V): 598V; IR Max (uA): 5uA; VC Max (V): 711V; Package: SMB | SMBJ440A vs SMBJ440A |
SMBJ440AHE3-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ440A vs SMBJ440AHE3-TP |
SMBJ440A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 440V V(RWM), Unidirectional | SMBJ440A vs SMBJ440A |
SMBJ440A-T500 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ440A vs SMBJ440A-T500 |
P6SMB530A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 450V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ440A vs P6SMB530A |
SMBJ440 | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor, | SMBJ440A vs SMBJ440 |
SMBJ440A-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMBJ440A vs SMBJ440A-T |