-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 15V V(Z), 7.14%, 1W, Silicon, Unidirectional, DO-214AC, SMAJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAZ15-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAZ15-TPMSCT-ND
|
DigiKey | DIODE ZENER 15V 1W DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
134884 In Stock |
|
$0.0657 / $0.3000 | Buy Now |
DISTI #
833-SMAZ15-TP
|
Mouser Electronics | Zener Diodes 15V 150Ohms RoHS: Compliant | 19408 |
|
$0.0660 / $0.3000 | Buy Now |
DISTI #
V36:1790_06842661
|
Arrow Electronics | Diode Zener Single 15V 5% 1000mW 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Date Code: 2514 | Americas - 15000 |
|
$0.0491 / $0.0496 | Buy Now |
|
Future Electronics | zener diodes SMA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 14 Weeks Container: Reel | 7500Reel |
|
$0.0487 / $0.0513 | Buy Now |
DISTI #
89085927
|
Verical | Diode Zener Single 15V 5% 1000mW 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2514 | Americas - 15000 |
|
$0.0669 | Buy Now |
|
Bristol Electronics | 3082 |
|
RFQ | ||
|
Quest Components | 24 |
|
$0.1750 / $0.3500 | Buy Now | |
|
Future Electronics | zener diodes SMA Min Qty: 7500 Package Multiple: 7500 |
7500 null |
|
$0.0487 / $0.0513 | Buy Now |
DISTI #
SMAZ15-TP
|
IBS Electronics | DIODE ZENER SINGLE 15V 5% 1W 2-PIN SMA T/R Min Qty: 7500 Package Multiple: 1 | 7500 |
|
$0.0633 / $0.0667 | Buy Now |
DISTI #
SMC-SMAZ15-TP
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 951 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAZ15-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAZ15-TP
Micro Commercial Components
Zener Diode, 15V V(Z), 7.14%, 1W, Silicon, Unidirectional, DO-214AC, SMAJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | SMAJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 50 mA |
This table gives cross-reference parts and alternative options found for SMAZ15-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAZ15-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAZ15-T | Micro Commercial Components | Check for Price | Zener Diode, | SMAZ15-TP vs SMAZ15-T |
The recommended footprint for SMAZ15-TP is a rectangular pad with a size of 1.3mm x 0.8mm, with a solder mask clearance of 0.2mm.
To handle the ESD sensitivity of SMAZ15-TP, it is recommended to use an ESD wrist strap or mat, and to handle the device by the body or leads, avoiding direct contact with the die.
The maximum operating temperature range for SMAZ15-TP is -55°C to 150°C, with a storage temperature range of -55°C to 150°C.
Yes, SMAZ15-TP is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high reliability and long lifespan.
SMAZ15-TP can be soldered using a soldering iron with a temperature of 260°C (500°F) for 3-5 seconds, using a solder with a melting point of 180°C (356°F) or higher.