Part Details for SMAJ45CA. by Bourns Inc
Results Overview of SMAJ45CA. by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ45CA. Information
SMAJ45CA. by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ45CA.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC0265
|
Newark | Diode, Full Reel, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:45V, Clamping Voltage Max:72.7V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:50V, Qualification:- Rohs Compliant: Yes |Bourns SMAJ45CA. RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0880 / $0.1350 | Buy Now |