Part Details for SMAJ140CA by Kyocera AVX Components
Results Overview of SMAJ140CA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ140CA Information
SMAJ140CA by Kyocera AVX Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ140CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X0227
|
Newark | Transient Voltage Suppressor, Tvs, Smaj Series, Bidirectional, 140 V, Do-214Ac, 2, 155 V Rohs Compliant: Yes |Kyocera Avx SMAJ140CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1170 / $0.4300 | Buy Now |
DISTI #
45W3834
|
Newark | Transient Voltage Suppressor, Tvs, Smaj Series, Bidirectional, 140 V, Do-214Ac, 2, 155 V Rohs Compliant: Yes |Kyocera Avx SMAJ140CA RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1460 | Buy Now |
DISTI #
478-7053-1-ND
|
DigiKey | TVS DIODE 140VWM 227VC SMAJ Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
590 In Stock |
|
$0.0951 / $0.5700 | Buy Now |
DISTI #
SMAJ140CA
|
Avnet Americas | Diode TVS Single Bi-Dir 140V 400W 2-Pin SMAJ - Tape and Reel (Alt: SMAJ140CA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0979 / $0.1000 | Buy Now |
DISTI #
581-SMAJ140CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 140V 400W BiDirectio nal RoHS: Compliant | 7500 |
|
$0.0970 / $0.5400 | Buy Now |
DISTI #
SMAJ140CA
|
Avnet Abacus | Diode TVS Single BiDir 140V 400W 2Pin SMAJ (Alt: SMAJ140CA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMAJ140CA
SMAJ140CA CAD Models
SMAJ140CA Part Data Attributes
|
SMAJ140CA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ140CA
Kyocera AVX Components
Trans Voltage Suppressor Diode, 400W, 140V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE, SMAJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 171 V | |
Breakdown Voltage-Min | 155 V | |
Breakdown Voltage-Nom | 163 V | |
Clamping Voltage-Max | 227 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 140 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
SMAJ140CA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for SMAJ140CA is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, SMAJ140CA is compatible with lead-free soldering and is RoHS compliant.
-
The maximum operating temperature range for SMAJ140CA is -55°C to +150°C.
-
Yes, SMAJ140CA is suitable for high-frequency applications up to 1 GHz due to its low inductance and capacitance.
-
The typical response time of SMAJ140CA is less than 1 picosecond.