Part Details for SMA6J70A by Littelfuse Inc
Results Overview of SMA6J70A by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J70A Information
SMA6J70A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMA6J70A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6082
|
Newark | Tvs Diodes Sma 600W Tr/ Tr |Littelfuse SMA6J70A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1740 | Buy Now |
DISTI #
SMA6J70A-ND
|
DigiKey | TVS DIODE 70VWM 113VC DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1098 / $0.1287 | Buy Now |
DISTI #
576-SMA6J70A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMA6J - A 70V RoHS: Compliant | 3624 |
|
$0.1090 / $0.6600 | Buy Now |
DISTI #
SMA6J70A
|
TTI | ESD Protection Diodes / TVS Diodes SMA6J - A 70V Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1080 / $0.1180 | Buy Now |
Part Details for SMA6J70A
SMA6J70A CAD Models
SMA6J70A Part Data Attributes
|
SMA6J70A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMA6J70A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 81.9 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMA6J70A
This table gives cross-reference parts and alternative options found for SMA6J70A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J70A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMA6J70A | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMA6J70A vs SMA6J70A |
SMA6J70A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMA6J70A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of SMA and SMB packages.
-
To ensure reliable soldering of SMA6J70A, follow the recommended soldering profile in the Littelfuse application note AN9313, which includes temperature and time guidelines. Additionally, use a solder with a melting point below 260°C to prevent damage to the component.
-
The maximum allowable voltage stress on SMA6J70A during assembly and handling is 50V. Exceeding this voltage may cause damage to the component.
-
Yes, SMA6J70A can be used in high-frequency applications up to 1GHz. However, the component's performance may degrade at higher frequencies due to parasitic inductance and capacitance. It is recommended to consult with a Littelfuse application engineer for specific guidance on high-frequency applications.
-
The correct orientation of SMA6J70A on the PCB is indicated by the marking on the component. The cathode (K) marking should face away from the PCB, and the anode (A) marking should face towards the PCB.