-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J18A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SMA6J18ACT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14766 In Stock |
|
$0.0762 / $0.3600 | Buy Now |
DISTI #
SMA6J18A
|
Avnet Americas | Diode TVS Single Uni-Dir 18V 600W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMA6J18A) Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0739 / $0.0817 | Buy Now |
DISTI #
652-SMA6J18A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIO TVS VWM 18V 600W UNIDIR SMA RoHS: Compliant | 8817 |
|
$0.0760 / $0.3600 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Vrwm 18V - 600W - Unidirectional - SMA RoHS: Compliant | 0 |
|
$0.0770 / $0.0910 | Buy Now |
DISTI #
SMA6J18A-BOU
|
TME | Diode: TVS, 0.6kW, 20÷22.1V, 20.6A, unidirectional, ±5%, SMA, SMA6J Min Qty: 1 | 0 |
|
$0.1120 / $0.3640 | RFQ |
DISTI #
SMC-SMA6J18A
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 90 |
|
RFQ | |
DISTI #
SMA6J18A
|
Avnet Abacus | Diode TVS Single UniDir 18V 600W 2Pin DO214AC TR - Tape and Reel (Alt: SMA6J18A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Vrwm 18V - 600W - Unidirectional - SMA RoHS: Compliant | 0 |
|
$0.0770 / $0.0910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J18A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMA6J18A
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-10-02 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SMA6J18A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J18A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMA6J18A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMA6J18A vs SMA6J18A |
SMA6J18A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), | SMA6J18A vs SMA6J18A |
SMA6J18A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMA6J18A vs SMA6J18A |
The recommended land pattern for SMA6J18A is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a 0.5 mm radius corner and a 0.3 mm solder mask clearance.
Yes, SMA6J18A is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings according to the temperature derating curve provided in the datasheet.
To handle the ESD sensitivity of SMA6J18A, it's recommended to follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, and ESD-safe packaging and storage.
The recommended soldering profile for SMA6J18A is a peak temperature of 260°C, with a dwell time of 10-30 seconds, and a ramp rate of 3-5°C/second.
Yes, SMA6J18A is rated for operation in humid environments, but it's recommended to follow proper moisture sensitivity level (MSL) handling procedures to prevent moisture-related failures.