Datasheets
SIT9346AE-1E3A33E125.000000 by: SiTime Corporation

LVPECL Output Clock Oscillator, 125MHz Nom,

Part Details for SIT9346AE-1E3A33E125.000000 by SiTime Corporation

Results Overview of SIT9346AE-1E3A33E125.000000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

SIT9346AE-1E3A33E125.000000 Information

SIT9346AE-1E3A33E125.000000 by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.

Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.

Price & Stock for SIT9346AE-1E3A33E125.000000

Part # Distributor Description Stock Price Buy
DISTI # SIT9346AE-1E3A33E125.000000
SiTime Corporation 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator Package Multiple: 1 49
  • 1 $83.2900
  • 10 $58.3000
$58.3000 / $83.2900 Buy Now

Part Details for SIT9346AE-1E3A33E125.000000

SIT9346AE-1E3A33E125.000000 CAD Models

SIT9346AE-1E3A33E125.000000 Part Data Attributes

SIT9346AE-1E3A33E125.000000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9346AE-1E3A33E125.000000 SiTime Corporation LVPECL Output Clock Oscillator, 125MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description PQFV, 6 PIN
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.29 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 125 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL
Output Load 50 OHM
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 0.9
Rise Time-Max 0.29 ns
Screening Level MIL-PRF-55310; MIL-STD-883F
Supply Current-Max 89 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT9346AE-1E3A33E125.000000

This table gives cross-reference parts and alternative options found for SIT9346AE-1E3A33E125.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9346AE-1E3A33E125.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SIT9121AC-1D3-33E125.000000X SiTime Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, LVPECL OUTPUT, SIT9346AE-1E3A33E125.000000 vs SIT9121AC-1D3-33E125.000000X
SIT9365AI-1E3-33E125.000000Y SiTime Corporation Check for Price LVPECL Output Clock Oscillator, SIT9346AE-1E3A33E125.000000 vs SIT9365AI-1E3-33E125.000000Y
MO9120IA6-B0K-33E0-0125000000X KDS Daishinku Corp Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, SIT9346AE-1E3A33E125.000000 vs MO9120IA6-B0K-33E0-0125000000X
SIT9365AC-1E3-33E125.000000 SiTime Corporation Check for Price LVPECL Output Clock Oscillator, SIT9346AE-1E3A33E125.000000 vs SIT9365AC-1E3-33E125.000000
MO9120DA6-B0K-33E0-0125000000T KDS Daishinku Corp Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, SIT9346AE-1E3A33E125.000000 vs MO9120DA6-B0K-33E0-0125000000T
SIT9121AI-1D3-33E125.000000 SiTime Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, LVPECL OUTPUT, SIT9346AE-1E3A33E125.000000 vs SIT9121AI-1D3-33E125.000000
SIT9365AI-1E3-33E125.000000 SiTime Corporation Check for Price LVPECL Output Clock Oscillator, SIT9346AE-1E3A33E125.000000 vs SIT9365AI-1E3-33E125.000000
MO9120DA6-B0K-33E0-0125000000Y KDS Daishinku Corp Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, SIT9346AE-1E3A33E125.000000 vs MO9120DA6-B0K-33E0-0125000000Y
SIT9365AI-1E3-33E125.000000T SiTime Corporation Check for Price LVPECL Output Clock Oscillator, SIT9346AE-1E3A33E125.000000 vs SIT9365AI-1E3-33E125.000000T
MO9120IA6-B0K-33E0-0125000000T KDS Daishinku Corp Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, SIT9346AE-1E3A33E125.000000 vs MO9120IA6-B0K-33E0-0125000000T
Part Number Manufacturer Composite Price Description Compare
VCC6-QCD-125M000000-1KREEL Microchip Technology Inc Check for Price VCC6-QCD-125M000000-1KREEL SIT9346AE-1E3A33E125.000000 vs VCC6-QCD-125M000000-1KREEL
SIT9365AI-1C3-33E125.000000 SiTime Corporation Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, PQFV-6 SIT9346AE-1E3A33E125.000000 vs SIT9365AI-1C3-33E125.000000
SIT9365AC-1C3-33E125.000000 SiTime Corporation Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, PQFV-6 SIT9346AE-1E3A33E125.000000 vs SIT9365AC-1C3-33E125.000000
VCC6-QAB-125M000000 Microchip Technology Inc Check for Price LVPECL Output Clock Oscillator, 125MHz Nom SIT9346AE-1E3A33E125.000000 vs VCC6-QAB-125M000000
VCC6-QCB-125M000000 Microchip Technology Inc Check for Price VCC6-QCB-125M000000 SIT9346AE-1E3A33E125.000000 vs VCC6-QCB-125M000000
SIT9365AI-1C3-33N125.000000 SiTime Corporation Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, PQFV-6 SIT9346AE-1E3A33E125.000000 vs SIT9365AI-1C3-33N125.000000
VCC6-QCD-125M000000 Microchip Technology Inc Check for Price VCC6-QCD-125M000000 SIT9346AE-1E3A33E125.000000 vs VCC6-QCD-125M000000
SIT9365AC-1C3-33N125.000000 SiTime Corporation Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, PQFV-6 SIT9346AE-1E3A33E125.000000 vs SIT9365AC-1C3-33N125.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9346AE-1E3A33E125.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9346AE-1E3A33E125.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9346AE-1E3A33E125.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9346AE-1E3A33E125.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9346AE-1E3A33E125.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9346AE-1E3A33E125.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9346AE-1E3A33E125.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9346AE-1E3A33E125.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9346AE-1E3A33E125.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: