-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 10MHz Nom, QFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT5155AI-FK-33VT-10.000000X by SiTime Corporation is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8614
|
Newark | Vc-Tcxo, 10Mhz, Lvcmos, Smd, 5Mm X 3.2Mm, Frequency Nom:10Mhz, Frequency Stability +/-:0.5Ppm, Oscillator Output Compatibility:Lvcmos, Supply Voltage Nom:3.3V, Oscillator Case:Smd, 5Mm X 3.2Mm, Product Range:Sit5155 Series, Rohs Compliant: Yes |Sitime SIT5155AI-FK-33VT-10.000000X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 226 |
|
$36.7800 / $38.5000 | Buy Now |
DISTI #
SIT5155AI-FK-33VT-10.000000X
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 10MHz 6.25ppm 10-Pin CSMD Bulk - Tape and Reel (Alt: SIT5155AI-FK-33VT-10.000000X) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$28.7157 | Buy Now |
DISTI #
788-5155AI-FK3VT-10X
|
Mouser Electronics | TCXO Oscillators 10MHz 3.3V 0.5ppm -40 to 85C RoHS: Compliant | 239 |
|
$33.9200 / $41.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT5155AI-FK-33VT-10.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5155AI-FK-33VT-10.000000X
SiTime Corporation
LVCMOS Output Clock Oscillator, 10MHz Nom, QFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CQFN-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | MIL-STD-883F | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.97 V | |
Control Voltage-Min | 0.33 V | |
Fall Time-Max | 1.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 6.25 ppm | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,58/52/48 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Rise Time-Max | 1.9 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for SIT5155AI-FK-33VT-10.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5155AI-FK-33VT-10.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT5155AE-FK-33VT-10.000000Y | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 10MHz Nom, QFN-10 | SIT5155AI-FK-33VT-10.000000X vs SIT5155AE-FK-33VT-10.000000Y |
SIT5155AI-FK-33VT-10.000000 | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 10MHz Nom, | SIT5155AI-FK-33VT-10.000000X vs SIT5155AI-FK-33VT-10.000000 |
SIT5155AE-FK-33VT-10.000000X | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 10MHz Nom, QFN-10 | SIT5155AI-FK-33VT-10.000000X vs SIT5155AE-FK-33VT-10.000000X |
SIT5155AI-FK-33VT-10.000000F | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 10MHz Nom, | SIT5155AI-FK-33VT-10.000000X vs SIT5155AI-FK-33VT-10.000000F |
SiTime provides a recommended PCB layout guide on their website, which includes guidelines for pad layout, trace routing, and component placement to ensure optimal performance and minimize noise.
The SIT5155AI-FK-33VT-10.000000X is a programmable oscillator, and the frequency can be configured using SiTime's programming software, which is available on their website. The software allows you to select the desired frequency and generate a programming file that can be used to configure the device.
The SIT5155AI-FK-33VT-10.000000X has an operating temperature range of -40°C to +85°C, making it suitable for use in a wide range of industrial and commercial applications.
Yes, the SIT5155AI-FK-33VT-10.000000X is compatible with lead-free soldering processes and is RoHS compliant.
The typical start-up time for the SIT5155AI-FK-33VT-10.000000X is less than 10 ms, making it suitable for applications that require fast start-up times.