Part Details for SIM3L164-C-GMR by Silicon Laboratories Inc
Results Overview of SIM3L164-C-GMR by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIM3L164-C-GMR Information
SIM3L164-C-GMR by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SIM3L164-C-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIM3L164-C-GMR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 40QFN Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$12.1750 | Buy Now |
DISTI #
634-SIM3L164-C-GMR
|
Mouser Electronics | ARM Microcontrollers - MCU 256KB, DC-DC, AES, QFN40 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_06533501
|
Arrow Electronics | ARM Cortex-32-bit 50 MHz 256 kB AES low power MCU RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Date Code: 2447 | Americas - 20000 |
|
$12.1340 | Buy Now |
DISTI #
87541369
|
Verical | ARM Cortex-32-bit 50 MHz 256 kB AES low power MCU RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2447 | Americas - 20000 |
|
$12.1340 | Buy Now |
Part Details for SIM3L164-C-GMR
SIM3L164-C-GMR CAD Models
SIM3L164-C-GMR Part Data Attributes
|
SIM3L164-C-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SIM3L164-C-GMR
Silicon Laboratories Inc
Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 50MHz, PQCC40
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 28 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |