Part Details for SI1014-C-GM2R by Silicon Laboratories Inc
Results Overview of SI1014-C-GM2R by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI1014-C-GM2R Information
SI1014-C-GM2R by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for SI1014-C-GM2R
SI1014-C-GM2R CAD Models
SI1014-C-GM2R Part Data Attributes
|
SI1014-C-GM2R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI1014-C-GM2R
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 30 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-N42 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 15 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLGA | |
Package Equivalence Code | LCC42,.2X.27,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 25 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
SI1014-C-GM2R Frequently Asked Questions (FAQ)
-
Silicon Laboratories provides a recommended PCB layout guide in their application note AN124, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The SI1014-C-GM2R is a highly configurable device, and configuration for specific wireless protocols requires programming the device's registers and settings. Silicon Laboratories provides software development kits (SDKs) and example code for popular wireless protocols, which can be used as a starting point for custom configurations.
-
The maximum transmit power of the SI1014-C-GM2R is +20 dBm, but it can be adjusted through the device's registers and settings. The transmit power can be reduced to comply with specific regulatory requirements or to optimize power consumption for battery-powered devices.
-
The SI1014-C-GM2R supports antenna diversity, which can improve wireless performance and reliability. To implement antenna diversity, you need to connect multiple antennas to the device and configure the antenna switching through the device's registers and settings. Silicon Laboratories provides guidelines and example code for implementing antenna diversity in their application notes and SDKs.
-
The operating temperature range of the SI1014-C-GM2R is -40°C to +85°C. The device's performance may be affected by temperature, with potential impacts on frequency accuracy, transmit power, and receiver sensitivity. Silicon Laboratories provides temperature-related performance data in the device's datasheet and application notes.