Part Details for SI1013-C-GM2 by Silicon Laboratories Inc
Results Overview of SI1013-C-GM2 by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI1013-C-GM2 Information
SI1013-C-GM2 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SI1013-C-GM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 9297 |
|
RFQ |
Part Details for SI1013-C-GM2
SI1013-C-GM2 CAD Models
SI1013-C-GM2 Part Data Attributes
|
SI1013-C-GM2
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI1013-C-GM2
Silicon Laboratories Inc
Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-XBGA-N42 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 15 | |
Number of Terminals | 42 | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 8192 | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
SI1013-C-GM2 Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the SI1013-C-GM2. Ensure a solid ground plane, keep the RF traces short and away from digital lines, and use a common mode choke to filter the power supply. Refer to Silicon Labs' application notes and layout guidelines for more information.
-
To minimize power consumption, set the device to the lowest possible frequency, use the lowest possible voltage supply, and enable the power-saving features such as the sleep mode and automatic gain control. Additionally, optimize the firmware to reduce the number of transactions and use the device's built-in power management features.
-
The SI1013-C-GM2 is rated for operation from -40°C to +85°C. However, it's essential to consider the temperature coefficient of the device and the surrounding components when designing the system. Ensure proper thermal management and heat dissipation to maintain reliable operation.
-
While the SI1013-C-GM2 is designed to work with a standard 50-ohm antenna, it's possible to use a non-standard antenna with some caveats. Ensure the antenna is impedance-matched to the device, and consider the effects of antenna mismatch on the device's performance. Consult Silicon Labs' application notes and antenna design guides for more information.
-
To troubleshoot RF performance issues, start by verifying the PCB layout, antenna design, and power supply. Use a spectrum analyzer to measure the device's output, and check for signs of interference or noise. Consult Silicon Labs' troubleshooting guides and application notes for more detailed guidance.