Part Details for SG1536T by Microchip Technology Inc
Results Overview of SG1536T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG1536T Information
SG1536T by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for SG1536T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG1536T-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG1536T
|
Microchip Technology Inc | Operational Amplifier - High Voltage- Op Amp, Low Offset, High Voltage, Projected EOL: 2044-01-27 COO: Thailand ECCN: EAR99 RoHS: Not Compliant Lead time: 14 Weeks, 0 Days |
0 Alternates Available |
|
$320.3500 | Buy Now |
|
Onlinecomponents.com | Op Amp Single GP ±40V 8-Pin Metal Can RoHS: Compliant | 0 |
|
$186.4000 / $347.0400 | Buy Now |
|
Master Electronics | Op Amp Single GP ±40V 8-Pin Metal Can RoHS: Compliant | 0 |
|
$186.4000 / $347.0400 | Buy Now |
Part Details for SG1536T
SG1536T CAD Models
SG1536T Part Data Attributes
|
SG1536T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG1536T
Microchip Technology Inc
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -28 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 28 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 50000 |
Alternate Parts for SG1536T
This table gives cross-reference parts and alternative options found for SG1536T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1536T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC1536G | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL, CAN-8 | SG1536T vs MC1536G |
SG1536T-DESC | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8 | SG1536T vs SG1536T-DESC |
SG1536T/DESC | Microsemi Corporation | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | SG1536T vs SG1536T/DESC |
SG1536T Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the SG1536T evaluation board user's guide, which includes guidelines for component placement, routing, and grounding to minimize noise and EMI.
-
To optimize the SG1536T for low power consumption, use the lowest possible input voltage, enable the power-saving features such as the low-power mode, and optimize the switching frequency. Additionally, consider using a high-efficiency output filter to reduce power losses.
-
The maximum output current capability of the SG1536T is 3.6A, but it's recommended to derate the output current based on the ambient temperature, input voltage, and output voltage to ensure reliable operation.
-
To troubleshoot the SG1536T, start by verifying the input voltage, output voltage, and switching frequency. Check for proper component placement, routing, and soldering. Use an oscilloscope to monitor the output voltage and switching node waveforms. Consult the datasheet and application notes for troubleshooting guidelines.
-
Yes, the SG1536T is suitable for high-reliability and high-temperature applications. It's qualified to the AEC-Q100 standard for automotive applications and can operate up to 150°C junction temperature. However, ensure that the device is properly derated and the application is designed to meet the required reliability and temperature specifications.