-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Safety Relay, 4PST, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFS3-DC12V by Panasonic Electronic Components is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9293
|
Newark | Safety Relay, 3Pst-No, Spst-Nc, 250V, 6A, Coil Voltage:12Vdc, Contact Configuration:3Pst-No, Spst-Nc, Product Range:Sf Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V, Rohs Compliant: Yes |Panasonic SFS3-DC12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0300 / $20.2400 | Buy Now |
DISTI #
255-5352-ND
|
DigiKey | RELAY SAFETY 4PST 6A 12V Min Qty: 1 Lead time: 19 Weeks Container: Tray |
118 In Stock |
|
$14.6676 / $19.9500 | Buy Now |
DISTI #
SFS3-DC12V
|
Avnet Americas | Safety Relay, 12 VDC, 3PST-NO, SPST-NC, SF, Through Hole, 6 A, Solder - Bulk (Alt: SFS3-DC12V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1824 / $12.4460 | Buy Now |
DISTI #
769-SFS3-DC12V
|
Mouser Electronics | Safety Relays SF Relays slim type RoHS: Compliant | 0 |
|
$13.9600 / $19.8400 | Order Now |
DISTI #
70912142
|
RS | SAFETY Relay 3PST-12VDC Min Qty: 50 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1300 | RFQ |
|
Onlinecomponents.com | Relays 12VDC 400Ohm 6A 3PST-NO/SPST-NC (40mm 13mm 24mm) THT Safety Relay RoHS: Compliant |
50 In Stock |
|
$13.6900 / $18.4100 | Buy Now |
DISTI #
87890758
|
Verical | Power Relay 12VDC 6A 3PST-NO/SPST-NC(40mm 13mm 24mm) THT Automotive RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2506 | Americas - 50 |
|
$17.4353 / $21.6588 | Buy Now |
DISTI #
SFS3-DC12V
|
IBS Electronics | SAFETY RELAY 12 VDC 3PST-NO SPST-NC SF THROUGH HOLE 6 A SOLDER Min Qty: 50 Package Multiple: 1 | 0 |
|
$16.3410 | Buy Now |
DISTI #
000000000007255041
|
Sager | SAFETY RELAYS SLIM THROUGH HOLE Min Qty: 50 | 0 |
|
$12.6900 / $13.6000 | Buy Now |
|
Cytech Systems Limited | RELAY SAFETY 4PST 6A 12V | 25 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFS3-DC12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SFS3-DC12V
Panasonic Electronic Components
Safety Relay, 4PST, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 13 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 40 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 360 mW | |
Coil Release Voltage(AC) | 1.2 V | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 40mm x 13mm x 24mm | |
Reference Standard | TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM A, 1 FORM B | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Terminal Length | 0.0035052070104140214 inch | |
Termination Type | SOLDER |
The maximum switching frequency of the SFS3-DC12V relay is 20 Hz. Exceeding this frequency may lead to reduced relay life or failure.
While the relay is rated for operation up to 85°C, it's recommended to derate the relay's current capacity by 1.5% for every degree above 70°C to ensure reliable operation.
Regularly cleaning the relay's contacts with a soft brush or a cotton swab dipped in a mild solvent can help maintain contact reliability. Avoid using harsh chemicals or abrasive materials that may damage the contacts.
To minimize electromagnetic interference (EMI) and ensure reliable operation, it's recommended to follow Panasonic's recommended PCB layout and spacing guidelines, which can be found in the relay's application notes.
While the relay is designed to withstand some vibration, it's recommended to secure the relay to the PCB using the recommended mounting method and to ensure the PCB is properly secured to the chassis to minimize vibration-induced failures.