-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Safety Relay, 4PST, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFS2-L-DC24V by Panasonic Electronic Components is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9292
|
Newark | Safety Relay, Dpst-No, Dpst-Nc, 250V, 6A, Coil Voltage:24Vdc, Contact Configuration:Dpst-No, Dpst-Nc, Product Range:Sf Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V, Rohs Compliant: Yes |Panasonic SFS2-L-DC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$19.2500 / $22.8600 | Buy Now |
DISTI #
255-5349-ND
|
DigiKey | RELAY SAFETY 4PST 6A 24V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
611 In Stock |
|
$15.0778 / $20.6200 | Buy Now |
DISTI #
SFS2-L-DC24V
|
Avnet Americas | Electromechanical Relay DPST-NO/DPST-NC 6A 24VDC 1.6KOhm Through Hole - Rail/Tube (Alt: SFS2-L-DC24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$13.2768 / $13.5534 | Buy Now |
DISTI #
769-SFS2-L-DC24V
|
Mouser Electronics | Safety Relays Safety Relay 24VDC 2 Form A 2 Form B RoHS: Compliant | 992 |
|
$15.0700 / $20.6200 | Buy Now |
DISTI #
74613981
|
RS | Safety RelaySF Relay Slim type Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$16.6600 / $20.8300 | Buy Now |
|
Onlinecomponents.com | Relays 24VDC 1.6KOhm 6A DPST-NO/DPST-NC (40mm 13mm 24mm) THT Safety Relay RoHS: Compliant |
62 In Stock |
|
$14.7000 / $23.6000 | Buy Now |
DISTI #
87053773
|
Verical | Power Relay 24VDC 6A DPST-NO/DPST-NC(40mm 13mm 24mm) THT Automotive RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2322 | Americas - 38 |
|
$20.6960 / $30.6800 | Buy Now |
DISTI #
69230029
|
Verical | Power Relay 24VDC 6A DPST-NO/DPST-NC(40mm 13mm 24mm) THT Automotive RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 22 |
|
$29.0000 / $34.4900 | Buy Now |
DISTI #
000000000007255038
|
Sager | SAFETY RELAYS SLIM THROUGH HOLE Min Qty: 50 | 0 |
|
$13.8300 / $14.8100 | Buy Now |
|
Master Electronics | Relays 24VDC 1.6KOhm 6A DPST-NO/DPST-NC (40mm 13mm 24mm) THT Safety Relay RoHS: Compliant |
62 In Stock |
|
$14.7000 / $23.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFS2-L-DC24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SFS2-L-DC24V
Panasonic Electronic Components
Safety Relay, 4PST, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 13 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 50 mm | |
Coil Current(DC)-Max | 0.015 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 50mm x 13mm x 24mm | |
Reference Standard | TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
A good PCB layout for the SFS2-L-DC24V involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces to reduce EMI and noise.
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves, ensure good thermal management, and consider using a heat sink or thermal interface material to reduce the junction temperature.
Exceeding the maximum rated current of the SFS2-L-DC24V can lead to overheating, reduced lifespan, and potentially even device failure. It's crucial to ensure that the device operates within the specified current ratings to maintain reliability and performance.
While it's technically possible to use multiple SFS2-L-DC24V devices in parallel to increase the output current, it's essential to ensure that the devices are properly synchronized and matched to avoid oscillations and uneven current sharing.
To troubleshoot issues with the SFS2-L-DC24V, start by verifying the input voltage, checking the output voltage and current, and ensuring that the device is properly connected and configured. If issues persist, consult the datasheet and application notes or contact Panasonic's technical support for further assistance.