Part Details for SF4D12D by Panasonic Electronic Components
Results Overview of SF4D12D by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF4D12D Information
SF4D12D by Panasonic Electronic Components is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SF4D12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76492423
|
Verical | SF4D Safety Relays RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 2574 |
|
$27.2019 | Buy Now |
DISTI #
SF4D12D
|
Avnet Abacus | Electromechanical Relay 4PSTNO4PSTNC 6A 12VDC 288Ohm Through Hole (Alt: SF4D12D) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SF4D12D
SF4D12D CAD Models
SF4D12D Part Data Attributes
|
SF4D12D
Panasonic Electronic Components
Buy Now
|
Compare Parts:
SF4D12D
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |