Part Details for SF4D-H64 by Panasonic Electronic Components
Results Overview of SF4D-H64 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF4D-H64 Information
SF4D-H64 by Panasonic Electronic Components is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SF4D-H64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4288-ND
|
DigiKey | LIGHT CURTAIN HAND 25MM Min Qty: 1 Lead time: 52 Weeks Container: Box |
3 In Stock |
|
$2,942.0100 | Buy Now |
DISTI #
658-SF4D-H64
|
Mouser Electronics | Safety Light Curtains Type 4 Hand, 1,270mm,IP-67 RoHS: Compliant | 0 |
|
$3,177.0000 | Order Now |
|
Onlinecomponents.com | Safety Light Curtains 20mm Pitch 64 Beam PNP/NPN Output 1270mm Protective 0.2m to 9m/0.8m to 15m RoHS: Compliant | 0 |
|
$2,438.7600 / $2,611.5600 | Buy Now |
DISTI #
SF4D-H64
|
TME | Safety light curtain, H: 1270mm, 0÷15m, IP67, SF4D, 24VDC, lead Min Qty: 1 | 0 |
|
$912.9300 / $953.1800 | RFQ |
|
Master Electronics | Safety Light Curtains 20mm Pitch 64 Beam PNP/NPN Output 1270mm Protective 0.2m to 9m/0.8m to 15m RoHS: Compliant | 0 |
|
$2,438.7600 / $2,611.5600 | Buy Now |