Part Details for SF4D-H28 by Panasonic Electronic Components
Results Overview of SF4D-H28 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF4D-H28 Information
SF4D-H28 by Panasonic Electronic Components is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SF4D-H28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4282-ND
|
DigiKey | LIGHT CURTAIN HAND 25MM Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$1,471.0100 | Buy Now |
DISTI #
658-SF4D-H28
|
Mouser Electronics | Safety Light Curtains Type 4 Hand, 550mm,IP-67 RoHS: Compliant | 0 |
|
$1,588.0000 | Order Now |
DISTI #
72076833
|
RS | Type 4 Hand, 550mm, IP-67 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,485.7100 | RFQ |
|
Onlinecomponents.com | Safety Light Curtains 20mm Pitch 28 Beam PNP/NPN Output 550mm Protective 0.2m to 9m/0.8m to 15m RoHS: Compliant | 0 |
|
$1,251.8900 / $1,323.9100 | Buy Now |
DISTI #
SF4D-H28
|
TME | Safety light curtain, H: 550mm, 0÷15m, IP67, SF4D, 24VDC, lead Min Qty: 1 | 0 |
|
$538.1400 / $575.5300 | RFQ |
|
Master Electronics | Safety Light Curtains 20mm Pitch 28 Beam PNP/NPN Output 550mm Protective 0.2m to 9m/0.8m to 15m RoHS: Compliant | 0 |
|
$1,251.8900 / $1,323.9100 | Buy Now |