Part Details for SF4D-H20 by Panasonic Electronic Components
Results Overview of SF4D-H20 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF4D-H20 Information
SF4D-H20 by Panasonic Electronic Components is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SF4D-H20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4280-ND
|
DigiKey | LIGHT CURTAIN HAND 25MM Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$1,182.0000 | Buy Now |
DISTI #
658-SF4D-H20
|
Mouser Electronics | Safety Light Curtains Type 4 Hand, 390mm,IP-67 RoHS: Compliant | 0 |
|
$1,276.0000 | Order Now |
DISTI #
72076829
|
RS | Type 4 Hand, 390mm, IP-67 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,315.1700 | RFQ |
|
Onlinecomponents.com | Safety Light Curtains 20mm Pitch 20 Beam PNP/NPN Output 390mm Protective 0.2m to 9m/0.8m to 15m RoHS: Compliant | 0 |
|
$1,021.2800 / $1,063.8300 | Buy Now |
DISTI #
77369322
|
Verical | SF4D-H20 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$637.2240 / $641.7460 | Buy Now |
DISTI #
SF4D-H20
|
TME | Safety light curtain, H: 390mm, 0÷15m, IP67, SF4D, 24VDC, lead Min Qty: 1 | 1 |
|
$427.8000 / $460.6300 | Buy Now |
|
Master Electronics | Safety Light Curtains 20mm Pitch 20 Beam PNP/NPN Output 390mm Protective 0.2m to 9m/0.8m to 15m RoHS: Compliant | 0 |
|
$1,021.2800 / $1,063.8300 | Buy Now |
Part Details for SF4D-H20
SF4D-H20 CAD Models
SF4D-H20 Part Data Attributes
|
SF4D-H20
Panasonic Electronic Components
Buy Now
|
Compare Parts:
SF4D-H20
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |