Part Details for SF4D-F31 by Panasonic Electronic Components
Results Overview of SF4D-F31 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF4D-F31 Information
SF4D-F31 by Panasonic Electronic Components is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SF4D-F31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-SF4D-F31-ND
|
DigiKey | TYPE 4 FINGER 310MM IP-67 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,489.5000 | Buy Now |
DISTI #
658-SF4D-F31
|
Mouser Electronics | Safety Light Curtains Type 4 Finger, 310mm,IP-67 RoHS: Compliant | 1 |
|
$2,246.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,750.4400 / $1,846.3500 | Buy Now |
DISTI #
77362795
|
Verical | SF4D-F31 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$756.2380 / $761.8100 | Buy Now |
DISTI #
SF4D-F31
|
TME | Safety light curtain, H: 310mm, 0÷12m, IP67, SF4D, 24VDC, lead Min Qty: 1 | 4 |
|
$507.8200 / $546.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,750.4400 / $1,846.3500 | Buy Now |